Hydraulic Hand Pumps

With applications in filling, pressure testing and hydro test, a hydraulic hand pump needs no electric power to operate, allowing you to work independently from a power source. For the manual transference of fluids, hydraulic hand pumps are a practical and cost effective solution.The RS Range of hydraulic hand pumps contains models suitable for a variety of requirements, offering variations in liquid volume displaced versus the measured effort of operating the handle.How Do They Work?Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped downward it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it sucks in water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet. Many hydraulic hand pumps are known as double action which means force is generated on both the up and down stroke of the lever, for more efficiency.Features and Benefits Easy to operate Durable Low Maintenance Portable Cost Effective

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Single Or Two Speed Usable Oil Capacity Cylinder Stroke Displacement per Stroke 1st Stage Displacement per Stroke 2nd Stage Maximum Handle Effort Maximum Operating Pressure Dimensions Weight Height Width Length Operation
RS Stock No. 807-889
Mfr. Part No.HP110
BrandHi-Force
$452.23
Each
units
Single 1.0L 250mm 2.4cm³ - 50kg 700 bar 560 x 145 x 135mm 5.6kg 135mm 145mm 560mm Hand Operated
RS Stock No. 773-0519
Mfr. Part No.HP211
BrandHi-Force
$494.73
Each
units
Two 0.5L - 12.9cm³ 1cm³ 27kg - 315 x 100 x 135mm 2kg 135mm 100mm 315mm Hand Operated
RS Stock No. 773-0528
Mfr. Part No.HP212
BrandHi-Force
$758.86
Each
units
Two 1L - 12.9cm³ 2.3cm³ 40kg - 540 x 100 x 142mm 4kg 142mm 100mm 540mm Hand Operated
RS Stock No. 807-895
Mfr. Part No.HP227
BrandHi-Force
$941.58
Each
units
Two 2.3L - 11.7cm³ 2.1cm³ 38kg 700 bar 560 x 145 x 135mm 10.5kg 135mm 145mm 560mm Hand Operated