Hydraulic Quick Connect Couplings

Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.

Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.

What are hydraulic quick connect couplings used for?

Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They're recommended for high cycle rates and pressure surges.

Types of hydraulic quick connect couplings

The male halves of couplings are known as nipples or plugs and the female halves as sockets. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.


...
Read more Read less

Filters

Viewing 101 - 120 of 128 products
Results per page
Description Price Series Compatible With Type Coupling Gender Locking Style Thread Material Finish Seal Material Thread Size Thread Standard Thread Gender Maximum Operating Pressure Maximum Operating Temperature
RS Stock No. 189-1735
Mfr. Part No.C105255205
BrandCEJN
$28.76
Each
units
525 - Nipple Male - - Steel - - 1/2in BSPP Female 300 bar +205°C
RS Stock No. 189-1708
Mfr. Part No.C102656102
BrandCEJN
$33.01
Each
units
265 ISO Standard 16028 Nipple Male - - - - Nitrile Rubber 1/4in BSPT Female 500 bar +100°C
RS Stock No. 189-1737
Mfr. Part No.C105256204
BrandCEJN
$34.36
Each
units
525 - Nipple Male - - Steel - Nitrile Rubber 3/8in BSPP Female 350 bar +205°C
RS Stock No. 189-1729
Mfr. Part No.C105251207
BrandCEJN
$132.82
Each
units
525 - Coupling Female - - Steel - Nitrile Rubber 3/4in BSPP Female 280 bar +205°C
RS Stock No. 189-1732
Mfr. Part No.C105251237
BrandCEJN
$150.26
Each
units
525 - Coupling Female - - Steel - Nitrile Rubber 3/4in BSPP Female 280 bar +205°C
RS Stock No. 189-1726
Mfr. Part No.C105251204
BrandCEJN
$79.92
Each
units
525 - Coupling Female - - Steel - Nitrile Rubber 3/8in BSPP Female 350 bar +205°C
RS Stock No. 189-1710
Mfr. Part No.C102656402
BrandCEJN
$34.18
Each
units
265 ISO Standard 16028 Nipple Male - NPT 1/4 Female - - Nitrile Rubber 1/4in NPT Female 500 bar +100°C
RS Stock No. 189-1723
Mfr. Part No.C107651213
BrandCEJN
$263.09
Each
units
765 ISO Standard 16028 Coupling - - - Steel - Nitrile Rubber 1in BSPP Female 400 bar +100°C
RS Stock No. 189-1720
Mfr. Part No.C106651201
BrandCEJN
$144.40
Each
units
665 ISO Standard 16028 Coupling Female - - Steel - Nitrile Rubber 3/4in BSPP Female 400 bar +100°C
RS Stock No. 189-1707
Mfr. Part No.C102651402
BrandCEJN
$63.92
Each
units
265 ISO Standard 16028 Coupling Female - NPT 1/4 Female Steel - Nitrile Rubber 1/4in NPT Female 500 bar +100°C
RS Stock No. 189-1721
Mfr. Part No.C106656201
BrandCEJN
$78.48
Each
units
665 ISO Standard 16028 Nipple Male - - - - Nitrile Rubber 3/4in BSPP Female 400 bar +100°C
RS Stock No. 189-1731
Mfr. Part No.C105251234
BrandCEJN
$97.11
Each
units
525 - Coupling Female - - Steel - Nitrile Rubber 3/8in BSPP Female 350 bar +205°C
RS Stock No. 110-769
Mfr. Part No.H1-63-BSPP
BrandParker
$24.74
Each
units
60 Series CEJN 320/410, ISO 7241-1-B, Rectus 25/27 Nipple Female Ball Lock G 1/8 Female Steel Yellow Chromated, Zinc Plated Nitrile Rubber 1/8in G Female 35 MPa +110°C
RS Stock No. 410-0643
Mfr. Part No.6603-4-4
BrandParker
$100.13
Each
units
IA Series ISO 7241-1-A Union Female Ball Lock G 1/4 Female Steel Chrome 6 Free Plated Nitrile Rubber 1/4in G Female 35 MPa +110°C
RS Stock No. 189-1746
Mfr. Part No.C102321452
BrandCEJN
$29.95
Each
units
232 ISO Standard 14540 Coupling Female - NPT 1/4 Male Steel Zinc Plated Nitrile Rubber 1/4in NPT Male 700 bar +100°C
RS Stock No. 189-1722
Mfr. Part No.C107651203
BrandCEJN
$250.60
Each
units
765 ISO Standard 16028 Coupling Female - - Steel - Nitrile Rubber 1in BSPP Female 400 bar +100°C
RS Stock No. 189-1718
Mfr. Part No.C105656205
BrandCEJN
$57.80
Each
units
565 ISO Standard 16028 Nipple Male - - - - Nitrile Rubber 1/2in BSPP Female 400 bar +100°C
RS Stock No. 189-1744
Mfr. Part No.C105256237
BrandCEJN
$76.41
Each
units
525 - Nipple Male - - Steel - Nitrile Rubber 3/4in BSPP Female 280 bar +205°C
RS Stock No. 189-1715
Mfr. Part No.C103656205
BrandCEJN
$39.89
Each
units
365 ISO Standard 16028 Nipple Male - - - - Nitrile Rubber 1/2in BSPP Female 400 bar +100°C
RS Stock No. 189-1705
Mfr. Part No.C102651202
BrandCEJN
$61.83
Each
units
265 ISO Standard 16028 Coupling Female - - Steel - Nitrile Rubber 1/4in BSPP Female 500 bar +100°C
Related Products
Zinc Plated/Yellow Chromate Steel Parker 60 series quick ...
Description:
Zinc Plated/Yellow Chromate Steel Parker 60 series quick connect couplings for hydraulic applications The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Features and Benefits BSPP ...
CEJN 115 Series Series 115 is available in ...
Description:
CEJN 115 Series Series 115 is available in both standard and flat-face design, for ease of cleanliness The series is a CEJN original with extremely small outside dimensions and patented seal design. High pressure couplings working up to 1000 bar ...
AISI 303 Stainless Steel Parker 60 series quick ...
Description:
AISI 303 Stainless Steel Parker 60 series quick connect couplings for hydraulic applications The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings ...
IA Series Quick Action Zinc plated/yellow chromate steel ...
Description:
IA Series Quick Action Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals BSPP Thread sizes Interchangeable couplings Connects and disconnects by pulling back on the external sleeve Applications include agricultural, hydraulic, mobile, construction ...