Gate Valves

A gate valve is designed to fully open and close once installed into pipelines as isolating valves. Operation of a gate valve is performed doing an either clockwise to close or clockwise to open rotating motion of the stems. When operated, the gate moves up or downward on threaded part of the stem.

Types
Gate valves are divided into two types: parallel and wedge shaped.

  • Parallel gate valve use a flat gate between two parallel seats
  • Wedge shaped valve use two inclined seats and slightly mismatched inclined gate, allowing a tight shut off.

Uses of Gate Valves
Gate valves are widely used for all types of applications and are suitable for both above ground and underground installation. Underground installations are paramount to choose the right type of valve to avoid high replacement costs.
Gate valves can be used for a vast number of industrial applications including the oil and gas industry, pharmaceuticals, manufacturing, automotive and marine. Gate valves can be used in demanding environments such as high temperature and high-pressure environments. They are often seen in:

  • Power plants
  • Water treatment
  • Mining and
  • Offshore applications.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Connection Maximum Working Pressure Handle Height from Center Body Material Disc Material Connection Size Thread Standard or Connection Type
RS Stock No. 328-4699
Mfr. Part No.C70BSCR-50
BrandCimberio
$91.37
Each
units
2 in BSPT 20 bar 165.5mm Brass Aluminium 2in BSPT Female
RS Stock No. 328-4582
Mfr. Part No.C70BST-25
BrandCimberio
$24.46
Each
units
1 in BSPT 20 bar 106mm Brass Aluminium 1in BSPT Female
RS Stock No. 328-4611
Mfr. Part No.C70BST-40
BrandCimberio
$66.70
Each
units
1-1/2 in BSPT 20 bar 139mm Brass Aluminium 1-1/2in BSPT Female
RS Stock No. 328-4633
Mfr. Part No.C70BSCR-15
BrandCimberio
$18.01
Each
units
1/2 in BSPT 20 bar 80mm Brass Aluminium 1/2in BSPT Female
RS Stock No. 328-4627
Mfr. Part No.C70BST-50
BrandCimberio
$71.37
Each
units
2 in BSPT 20 bar 166mm Brass Aluminium 2in BSPT Female
RS Stock No. 328-4576
Mfr. Part No.C70BST-20
BrandCimberio
$23.05
Each
units
3/4 in BSPT 20 bar 96mm Brass Aluminium 3/4in BSPT Female
RS Stock No. 328-4677
Mfr. Part No.C70BSCR-32
BrandCimberio
$60.23
Each
units
1-1/4 in BSPT 20 bar 121.5mm Brass Aluminium 1-1/4in BSPT Female
RS Stock No. 328-4560
Mfr. Part No.C70BST-15
BrandCimberio
$17.34
Each
units
1/2 in BSPT 20 bar 79mm Brass Aluminium 1/2in BSPT Female
RS Stock No. 328-4661
Mfr. Part No.C70BSCR-25
BrandCimberio
$43.35
Each
units
1 in BSPT 20 bar 108mm Brass Aluminium 1in BSPT Female