Process Tubing

Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.

What is process tubing used for?

Process tubing can be used in hot and cold water plumbing and heating systems.

These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.

Types of process tubing

Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.

Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).


...
Read more Read less

Filters

Viewing 21 - 40 of 147 products
Results per page
Description Price Material Bore Size Length Food Grade External Diameter Colour Peristaltic Pump Compatible Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 313-9785
Mfr. Part No.AFL00017
$108.10
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 6.4mm 15m No 9.6mm Opaque Black - +135°C -60°C
RS Stock No. 313-9505
Mfr. Part No.ACF00007-C
$119.50
Each
units
Tygon S3™ E-3603 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS Stock No. 313-9690
Mfr. Part No.AAL00007
$169.76
1 Reel of 15 Metre(s)
Reel(s)
Tygon®A-60-F 3.2mm 15m No 6.4mm Cream - +135°C -60°C
RS Stock No. 313-9763
Mfr. Part No.AFL00007
$87.07
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 3.2mm 15m No 6.4mm Opaque Black - +135°C -60°C
RS Stock No. 762-1326
Mfr. Part No.AN800017
$201.04
Each
units
Tygon®XL-60 6.4mm 15m Yes 9.6mm Translucent - +121°C -46°C
RS Stock No. 313-9511
Mfr. Part No.ACF00012-C
$169.19
Each
units
Tygon S3™ E-3603 4.8mm 15m Yes 8mm Transparent - +74°C -36°C
RS Stock No. 313-9599
Mfr. Part No.AAG00017
$173.69
Each
units
Tygon® F-4040-A 6.4mm 15m No 9.6mm Transparent Yellow - +74°C -37°C
RS Stock No. 912-4726
Mfr. Part No.ALR00007
$134.66
Each
units
Tygon® LP-1200 3.17mm 15m No 6.4mm Transparent - +82°C -90°C
RS Stock No. 313-9583
Mfr. Part No.AAG00012
$160.36
Each
units
Tygon® F-4040-A 4.8mm 15m No 8mm Transparent Yellow - +74°C -37°C
RS Stock No. 762-1263
Mfr. Part No.AJK00017
$298.57
Each
units
Tygon S3™ 2375 6.4mm 15m Yes 9.6mm Translucent - +54°C -75°C
RS Stock No. 762-1275
Mfr. Part No.AJK00027
$371.39
Each
units
Tygon S3™ 2375 9.6mm 15m Yes 12.7mm Translucent - +54°C -75°C
RS Stock No. 313-9713
Mfr. Part No.AAL00017
$213.00
1 Reel of 15 Metre(s)
Reel(s)
Tygon®A-60-F 6.4mm 15m No 9.6mm Cream - +135°C -60°C
RS Stock No. 762-1257
Mfr. Part No.AJK00007
$243.14
Each
units
Tygon S3™ 2375 3.2mm 15m Yes 6.4mm Translucent - +54°C -75°C
RS Stock No. 313-9612
Mfr. Part No.T4012-23
$274.76
Each
units
Tygon® F-4040-A 9.5mm 15m No 12.7mm Transparent Yellow - +74°C -37°C
RS Stock No. 762-1342
Mfr. Part No.AD300012
$427.64
Each
units
Tygon® Chemical co-extruded 4.8mm 15m No 8mm Cream - +74°C -60°C
RS Stock No. 313-9820
Mfr. Part No.AFL00029
$322.34
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 9.5mm 15m No 15.9mm Opaque Black - +135°C -60°C
RS Stock No. 418-9882
Mfr. Part No.ACF1S1518-C
$98.47
Each
units
Tygon S3™ E-3603 4mm 15m Yes 6mm Transparent - +74°C -46°C
RS Stock No. 313-9482
Mfr. Part No.ACF0004-C
$47.01
Each
units
Tygon S3™ E-3603 2.4mm 15m Yes 4mm Transparent - +74°C -36°C
RS Stock No. 912-4773
Mfr. Part No.AAB00038-C
$539.12
Each
units
Tygon S3™ B-44-3 12.7mm 15m Yes 19.1mm Transparent - +74°C -36°C
RS Stock No. 313-9606
Mfr. Part No.T4010-23
$227.75
Each
units
Tygon® F-4040-A 8mm 15m No 11.1mm Transparent Yellow - +74°C -37°C
Related Products
Versilic® Tubing Silicone hardness 62 (Shore A)Manufactured from ...
Description:
Versilic® Tubing Silicone hardness 62 (Shore A)Manufactured from Peroxide cured silicone Biologically inert does not inhibit cell culture Suitable for veterinary, medical & pharmaceutical applications Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests Approvals USPXXIII,ISO10993,FDA,BGA,EC Food ...
Versilon PFA flexible tubing provides excellent chemical resistance ...
Description:
Versilon PFA flexible tubing provides excellent chemical resistance and a good diffusion-resistance Our tubing is widely used in the semi-conductor, laboratory, environmental and pharmaceutical industries where ultrapure chemicals (including water) require precise quality control. Versilon PFA tubing is also ...
Saint-Gobain's stringent material quality control, state-of-the-art process control ...
Description:
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ PFA-F tubing Versilon™ PFA-F tubing provides excellent chemical resistance and a high-pressure ...
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer ...
Description:
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer tubing with excellent physical and chemical resistance A chemically inert thermoplastic, Versilon™ tubing offers high purity. Unlike metal and rubber alternatives, Versilon™ FEP tubing is non-corroding and non-oxidizing. Unlike other ...