Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 81 - 100 of 404 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 917-5059
BrandRS PRO
$215.93
Each
units
13mm 19mm PUR Green Yes Air, Water 30m -15°C +60°C 20 bar 65mm -15 → +60 °C
RS Stock No. 235-7421
BrandRS PRO
$112.96
1 Reel of 20 Metre(s)
Reel(s)
33mm 36.2mm PVC Blue Yes Chemical, Water 20m -25°C +60°C 7 bar - -25 → +60 °C
RS Stock No. 436-9640
BrandRS PRO
$145.90
Each
units
9.75mm 13.75mm PVC Black Yes Compressed Air, Water 30m -15°C +60°C 13 bar 40mm -15 → +60 °C
RS Stock No. 186-0552
BrandRS PRO
$609.00
Each
units
4in - PVC Blue Yes - 50m -20°C +60°C 3 bar - -
RS Stock No. 186-0540
BrandRS PRO
$423.00
Each
units
4in - PVC Blue Yes - 25m -20°C +60°C 3 bar - -
RS Stock No. 186-0534
BrandRS PRO
$182.65
Each
units
2in - PVC Blue Yes - 25m -20°C +60°C 3 bar - -
RS Stock No. 136-9440
BrandRS PRO
$119.73
Each
units
40.3mm 47.6mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 6.5 bar 160mm -10 → +55 °C
RS Stock No. 136-9469
BrandRS PRO
$197.42
Each
units
38mm 47mm PVC Blue Yes Agriculture, Automotive, Construction Industries, Delivery, Diesel, Hazardous Areas, Industrial, Kerosene, Marine, Mineral Based Hydraulic Oils, Mining, Rail, Spirits, Suction 10m -10°C +55°C - 171 (Minimum)mm -10 → +55 °C
New
RS Stock No. 202-0991
BrandRS PRO
$60.90
Each
units
12mm 15.3mm - - Yes - 50m - - - 60mm -
RS Stock No. 136-9422
BrandRS PRO
$127.87
Each
units
32mm 38mm PVC Black Yes Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine 30m -10°C +55°C 2 bar 40 (Minimum)mm -10 → +55 °C
RS Stock No. 186-0535
BrandRS PRO
$274.82
Each
units
2in - PVC Blue Yes - 50m -20°C +60°C 3 bar - -
RS Stock No. 186-0592
BrandRS PRO
$592.47
Each
units
6mm 8mm Polytetrafluoroethylene (PTFE) Natural - - 50m -60°C +250°C - - -60 → +250 °C
RS Stock No. 136-9442
BrandRS PRO
$143.99
Each
units
51.6mm 59.8mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 6 bar 230mm -10 → +55 °C
RS Stock No. 136-9441
BrandRS PRO
$135.26
Each
units
45mm 52.8mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 6 bar 180mm -10 → +55 °C
RS Stock No. 381-5467
BrandRS PRO
$153.63
1 Reel of 25 Metre(s)
Reel(s)
25mm 32.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 10 bar 210mm -15 → +60 °C
RS Stock No. 917-5068
BrandRS PRO
$265.95
Each
units
10mm 15mm PUR Green Yes Air, Water 50m -15°C +60°C 20 bar 38mm -15 → +60 °C
RS Stock No. 917-5112
BrandRS PRO
$110.73
Each
units
19mm 25.5mm PVC Yellow Yes Water 25m -15°C +65°C 39 bar 160mm -15 → +65 °C
RS Stock No. 136-9472
BrandRS PRO
$125.98
Each
units
51.6mm 60.9mm PVC Blue Yes Agriculture, Automotive, Construction Industries, Delivery, Diesel, Hazardous Areas, Industrial, Kerosene, Marine, Mineral Based Hydraulic Oils, Mining, Rail, Spirits, Suction 5m -10°C +55°C - 230 (Minimum)mm -10 → +55 °C
RS Stock No. 136-9451
BrandRS PRO
$111.59
Each
units
51.6mm 60.2mm PVC Green Yes Agriculture, Horticulture, Marine, Slurries 10m -10°C +55°C 6 bar 204 (Minimum)mm -10 → +55 °C
RS Stock No. 186-0532
BrandRS PRO
$282.10
Each
units
- 3in Plastic - - - 6m - - - - -
Related Products
Layflat Hose A general purpose hose that offers ...
Description:
Layflat Hose A general purpose hose that offers exceptional value for money Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, ...
Multi-Purpose Reinforced PVC Hose A high quality, exceptionally ...
Description:
Multi-Purpose Reinforced PVC Hose A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall ...
Reinforced Water Hose A popular garden hose that ...
Description:
Reinforced Water Hose A popular garden hose that is supplied for domestic and professional use worldwide This hose provides flexibility, performance and reliability. The design incorporates Spiralap technology for a longer lifespan. Features and Benefits • Good flexibility • Effective ...
Reinforced Polyurethane Hose A polyurethane hose with outstanding ...
Description:
Reinforced Polyurethane Hose A polyurethane hose with outstanding elasticity providing excellent flexibility and kink-resistance, even in cold conditions Features and Benefits • Ultra-flexible in low temperature environments • Exceptional abrasion resistance • Resistant to a wide range of chemicals ...