Brass & Copper Push Fit Fittings

Copper Pipe FittingsCopper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications Different types of FittingsAdaptersAdapters are used to extend runs, or to simply change the connection type at the end of a pipeBushingsBushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.CouplingsA coupling is used to extend the run of a pipe, or change pipe sizes ElbowsIf you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbingTeesWhen more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.Caps and PlugsA cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.Cross type FittingCross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Threaded Tee Connection Demountable Connection Gender Tee Gender Thread Size Thread Size Tee Thread Standard Thread Standard Tee Material
RS Stock No. 840-5696
Mfr. Part No.SB0154E
BrandSharkbite
$83.65
Each
units
Straight Coupler 54mm - - Yes - Female - - - - Brass