Breadboard Jumper Wire

Jumper wires are insulated electrical wires with bare ends, stripped of insulation. They’re used to connect the components of a breadboard or circuit, either internally or with other components. When you use jumper wires you don’t need to use solder. 


Applications for jumper wires 


Jumper wires are used in electronics and in computing. They’re typically used to set up or configure printed circuit boards (PCBs), such as the motherboards of computers. Individual jump wires are fitted by inserting their end connectors into the relevant slots. 


Types of jumper wires


There are six different types of jumper wires. Two of the most commonly used types are:

  • Solid tip jumper wires – used to connect with a breadboard or connector. The arrangement of the wires makes them easy to insert into your breadboard, and without the risk of short-circuits. 
  • Jumper wires with crocodile clips – commonly used to temporarily join sensors, buttons and other components that have connectors, wires or screw terminals.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Type Length Insulation Colour Material
RS Stock No. 505-3403
Mfr. Part No.SPP-50
BrandSunhayato
$9.19
1 Bag of 10
Bag(s)
Insulated 50mm Black, Blue, Red, White, Yellow Nickel Plated Copper
RS Stock No. 505-3396
Mfr. Part No.SPP-200
BrandSunhayato
$12.32
1 Bag of 10
Bag(s)
Insulated 200mm Black, Blue, Red, White, Yellow Nickel Plated Copper
RS Stock No. 634-8825
Mfr. Part No.SMP-200
BrandSunhayato
$11.02
Each
units
Insulated 200mm - Nickel Plated Copper
RS Stock No. 505-3374
Mfr. Part No.SPP-100
BrandSunhayato
$11.08
1 Bag of 10
Bag(s)
Insulated 100mm Black, Blue, Red, White, Yellow Nickel Plated Copper
RS Stock No. 505-3380
Mfr. Part No.SPP-150
BrandSunhayato
$12.65
1 Bag of 10
Bag(s)
Insulated 150mm Black, Blue, Red, White, Yellow Nickel Plated Copper
RS Stock No. 667-7842
Mfr. Part No.AC162069
BrandMicrochip
$22.43
Each
units
- - - -
New
RS Stock No. 505-3419
Mfr. Part No.SPP-70
BrandSunhayato
$6.84
1 Bag of 10
Bag(s)
Insulated 70mm Black, Blue, Red, White, Yellow Nickel Plated Copper
Related Products
Breadboard jumper wire kit for easy and accurate ...
Description:
Breadboard jumper wire kit for easy and accurate wiringSKS-290 uses high-grade jumper wires with nickel pins on both ends, allowing for easy bendingSKS-350 features phosphor bronze, nickel-plated PVC cladding, supporting inch pitches and direct contact with board.
Type 55® wire is insulated with modified radiation ...
Description:
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a ...
This ethylene tetrafluoroethylene (also known as Tefzel) insulated ...
Description:
This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire in manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are ...
These wires are intended for internal wiring applications ...
Description:
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. Earth wires are manufactured in accordance with the requirements of BS 4808 Part 2. They are marked with longitudinal green ...