ESD Control & Clean Room

Our ESD control & clean room range includes ESD grounding, matting and packaging solutions plus an extensive collection of anti-static products, including RS Pro wrist straps, wrist cords, heel grounders, labels and bags. We also stock ionisation and test products from trusted brands including SCS, Electrolube, Desco EMIT and Menda.

The importance of ESD control and clean rooms

Electrostatic Discharge (ESD) control is essential anywhere that IC equipment or semiconductors are being used or handled to prevent any damage caused by accidental discharge of static charge that would lead to product failures, reduced reliability and increased rework costs. Levels of protection can range from using static dissipative work surfaces to operating in a full clean room.

A clean room is often used working with sensitive devices within the electronics industry. The term describes a work area that adheres to very high cleanliness levels that uses equipment to prevent contaminants such as dust or microbes entering the environment. Electrostatic charge control is also necessary within a clean room to prevent disruption to automatic equipment from electromagnetic interference (EMI).

Types of ESD control and clean room products

There are a variety of ESD control and clean room products that exist to help with static control and protecting electronic devices. Some of our popular product categories include:

  • Grounding wrist straps & cords - static dissipative devices that are designed to control static charge on workers by connecting their skin to the ground.
  • ESD safe mats - a quick and easy way to create an ESD controlled worksurface on a bench, or a grounding surface on the floor. Available with layers of different dissipative materials such as foam, rubber or vinyl.
  • Testing meters -used to assess the overall conditions in an environment and to monitor the electrostatic charge levels.
  • ESD safe bags - used to repel static electricity, often used with packing new computer parts.
  • ESD safe clothing - designed to prevent the build-up of static electricity on workers and surfaces. Overalls, shirts, shoe covers and other items are available.
Related Products
ESD Wrist Band and Connector Wrist band clips ...
Description:
ESD Wrist Band and Connector Wrist band clips onto the 45mm diameter pip on the Connector. (Connector available separately and supplied qty 10 per bag)M6 T-nut recommended to attach connector to strut profile. Wrist band clips onto the 4.5mm diameter ...
ESD Bin Carousel Empty ESD carousel for the ...
Description:
ESD Bin Carousel Empty ESD carousel for the fitting of ESD bins Steel construction Earth wire fitted288 slots for the fitting of ESD bins Note Weight Capacity is 450kg. Empty ESD carousel for the fitting of ESD bins. Steel construction ...
Super Grip Gloves Manufactured from static dissipative polyester ...
Description:
Super Grip Gloves Manufactured from static dissipative polyester Super grip surface on fingers and palm Cool and comfortable to wear Ideal for all electronic assembly work where skin contact may cause problems Note Medium & large gloves are uncuffed Manufactured ...
Cleanroom Vinyl Gloves These powder-free, 12 in vinyl ...
Description:
Cleanroom Vinyl Gloves These powder-free, 12 in vinyl gloves from are available in small, medium, large and extra-large sizes for best possible fitCleanroom packaged, double-bagged and ESD-safe, these disposable gloves offer protection for processes in semi-conductor and micro-processing industries, in ...