Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS Stock No. 672-7023
Mfr. Part No.PMF10
$174.20
Each
units
10A 250 V ac Freestanding Connector - - PMF10 60Hz 112mm 62mm - 31mm 112 x 62 x 31mm -
RS Stock No. 806-8114
Mfr. Part No.RES10F10
$18.46
Each
units
10A 250 V ac Chassis Mount Fast-On 1 - RES10 DC → 400Hz 64mm 35mm 9.4 nF, 100 nF 29.3mm 64 x 35 x 29.3mm 800 μH
RS Stock No. 806-8253
Mfr. Part No.RES10F16-M
$22.47
Each
units
16A 250 V ac Chassis Mount Fast-On - - RES10 DC → 400Hz 71mm 47mm 100nF 29mm 71 x 47 x 29mm 700 μH
RS Stock No. 806-8111
Mfr. Part No.RES10F06
$19.78
Each
units
6A 250 V ac Chassis Mount Fast-On 1 - RES10 DC → 400Hz 62mm 32mm 9.4 nF, 100 nF 22mm 62 x 32 x 22mm 1 mH
RS Stock No. 188-9157
Mfr. Part No.IHF50
$239.90
Each
units
50A 250 V ac/dc Flange Mount - - - IHF 60Hz 174mm 120mm 2200µF 55mm 174 x 120 x 55mm 1.1 mH
RS Stock No. 210-415
Mfr. Part No.RX730CR
$24.69
Each
units
6.5A 250 V ac Chassis Mount Tab 1 - RX730 60Hz 68mm 29.5mm - 16mm 68 x 29.5 x 16mm 1 x 2 mH
RS Stock No. 240-107
Mfr. Part No.DRF06
$151.49
Each
units
6A 250 V ac DIN Rail Screw - - DRF 0 → 440Hz 80mm 22.5mm 1µF 93mm 80 x 22.5 x 93mm 1.4 mH
RS Stock No. 672-7029
Mfr. Part No.PC3F15P
$29.60
Each
units
15A 250 V ac/dc Screw Mount Tab 1 - PC3 - 60mm - - - 38 (Dia.) x 60mm -
RS Stock No. 315-1303
Mfr. Part No.KMF3100
$466.06
Each
units
100A 500 V ac Flange Mount Stud - - KMF 60Hz 312mm 93mm 4.4µF 190mm 312 x 93 x 190mm 3.1 μH
RS Stock No. 188-9185
Mfr. Part No.IHF450
$189.45
Each
units
50A 480 V ac Flange Mount Stud 1 - IHF 60Hz 230mm 147mm 2.2µF 55mm 230 x 147 x 55mm 280 μH
RS Stock No. 210-409
Mfr. Part No.RX730RC
$36.04
Each
units
4A 250 V ac Chassis Mount Tab 1 - RX730 60Hz 68mm 29.5mm - 16mm 68 x 29.5 x 16mm 1 x 2 mH
RS Stock No. 806-8281
Mfr. Part No.RES90F06-M
$38.14
Each
units
6A 250 V ac Chassis Mount Fast-On 1 Two Stage RES90 DC → 60Hz 85mm 51mm 470nF 30mm 85 x 51 x 30mm 8 mH
RS Stock No. 806-8170
Mfr. Part No.RES60F01
$32.64
Each
units
1A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 71mm 45mm 9.4 nF, 440 nF 29mm 71 x 45 x 29mm 24 mH
RS Stock No. 806-8102
Mfr. Part No.RES10F03
$21.82
Each
units
3A 250 V ac Chassis Mount Fast-On 1 - RES10 DC → 400Hz 62mm 32mm 9.4 nF, 100 nF 22mm 60 x 32 x 72mm 2.5 mH
RS Stock No. 226-6426
Mfr. Part No.IHF18
$180.05
Each
units
18A 250 V ac/dc Panel Mount - - - IHF 60Hz 174mm 120mm 2200µF 55mm 174 x 120 x 55mm 6.4 mH
RS Stock No. 210-386
Mfr. Part No.RX730AE
$31.51
Each
units
1A 250 V ac Chassis Mount Tab 1 - RX730 60Hz 68mm 29.5mm - 16mm 68 x 29.5 x 16mm 6 x 2 mH
RS Stock No. 264-8799
Mfr. Part No.MDF16
$106.69
Each
units
16A 250 V dc Panel Mount - - - MDF 60Hz 150mm 65mm 1µF 48mm 150 x 65 x 48mm 1 mH
RS Stock No. 806-8275
Mfr. Part No.RES70F12-M
$66.65
Each
units
12A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES70 DC → 400Hz 156mm 57.5mm - 45.4mm 156 x 57.5 x 45.4mm 3.25 mH
RS Stock No. 806-8259
Mfr. Part No.RES90F20
$72.24
Each
units
20A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES90 DC → 60Hz 115mm 57mm 3 μF, 22 nF 45mm 115 x 57 x 45mm 5.4 mH
RS Stock No. 806-8196
Mfr. Part No.RES70F01
$35.63
Each
units
1A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES70 DC → 400Hz 85mm 52mm 9.4 nF, 660 nF 30mm 85 x 52 x 30mm 44 mH