Surface Mount Fixed Resistors

Surface mount fixed resistors are used to reduce the flow of electrical current in circuits. They work to a fixed value that cannot be adjusted.

What are surface mount fixed resistors used for?

Due to their compact size and features that allow for easy soldering, surface mount fixed resistors are suitable for smaller circuit boards and prototype designs with limited board space.

Surface mount fixed resistors are mostly used for the mass production of electronic equipment, particularly mobile phones and televisions. They are also found in commercial telecoms equipment and advanced technology research instruments.

Types of surface mount fixed resistors

Thousands of types of surface mount fixed resistors are available. The option you choose will depend on considerations like:

  • The power rating of the circuit – surface mount fixed resistors can only handle relatively small levels of current compared other types of resistors (for instance through hole resistors).
  • The resistors' tolerance values –surface mount fixed resistors have relatively close ranges, for example 1% or 2%, but as low as 0.1% in specialist applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Resistance Package/Case Tolerance Power Rating Temperature Coefficient Dimensions Length Depth Minimum Operating Temperature Maximum Operating Temperature Maximum Temperature Coefficient Minimum Temperature Coefficient Case Style Height
RS Stock No. 126-0349
Mfr. Part No.FC4L110R010FER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
10 mΩ 4320 ±1% 5W ±50ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0357
Mfr. Part No.FC4L32R003FER
BrandOhmite
$1.703
Each (In a Bag of 10)
units
3 mΩ 1206 ±1% 1W ±50ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0346
Mfr. Part No.FC4L110R002GER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
2 mΩ 4320 ±2% 5W ±50ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0358
Mfr. Part No.FC4L32R005FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
5 mΩ 1206 ±1% 1W ±50ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0361
Mfr. Part No.FC4L32R050FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
50 mΩ 1206 ±1% 1W ±50ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0348
Mfr. Part No.FC4L110R005FER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
5 mΩ 4320 ±1% 5W ±50ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0355
Mfr. Part No.FC4L32R001JER
BrandOhmite
$1.072
Each (In a Bag of 10)
units
1 mΩ 1206 ±5% 1W ±100ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +100ppm/°C -100ppm/°C Metal 0.5mm
RS Stock No. 126-0354
Mfr. Part No.FC4L16R050FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
50 mΩ 0603 ±1% 0.25W ±50ppm/°C 1.6 x 0.8 x 0.5mm 1.6mm 0.8mm -40°C +125°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0352
Mfr. Part No.FC4L16R010FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
10 mΩ 0603 ±1% 0.25W ±50ppm/°C 1.6 x 0.8 x 0.5mm 1.6mm 0.8mm -40°C +125°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0350
Mfr. Part No.FC4L110R025FER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
25 mΩ 4320 ±1% 5W ±50ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0362
Mfr. Part No.FC4L64R001JER
BrandOhmite
$2.794
Each (In a Bag of 5)
units
1 mΩ 2512 ±5% 2W ±100ppm/°C 6.4 x 3.2 x 0.5mm 6.4mm 3.2mm -55°C +155°C +100ppm/°C -100ppm/°C Metal 0.5mm
RS Stock No. 126-0360
Mfr. Part No.FC4L32R025FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
25 mΩ 1206 ±1% 1W ±50ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0353
Mfr. Part No.FC4L16R020FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
20 mΩ 0603 ±1% 0.25W ±50ppm/°C 1.6 x 0.8 x 0.5mm 1.6mm 0.8mm -40°C +125°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0347
Mfr. Part No.FC4L110R003FER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
3 mΩ 4320 ±1% 5W ±50ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0345
Mfr. Part No.FC4L110R001JER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
1 mΩ 4320 ±5% 5W ±100ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +100ppm/°C -100ppm/°C Metal 0.5mm
RS Stock No. 126-0356
Mfr. Part No.FC4L32R002GER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
2 mΩ 1206 ±2% 1W ±100ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +100ppm/°C -100ppm/°C Metal 0.5mm
RS Stock No. 126-0366
Mfr. Part No.FC4L64R010FER
BrandOhmite
$2.794
Each (In a Bag of 5)
units
10 mΩ 2512 ±1% 2W ±50ppm/°C 6.4 x 3.2 x 0.5mm 6.4mm 3.2mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0359
Mfr. Part No.FC4L32R010FER
BrandOhmite
$1.474
Each (In a Bag of 10)
units
10 mΩ 1206 ±1% 1W ±50ppm/°C 3.2 x 1.6 x 0.5mm 6.3mm 3.2mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0351
Mfr. Part No.FC4L110R050FER
BrandOhmite
$4.00
Each (In a Bag of 5)
units
50 mΩ 4320 ±1% 5W ±50ppm/°C 11 x 5 x 0.5mm 11mm 5mm -55°C +155°C +50ppm/°C -50ppm/°C Metal 0.5mm
RS Stock No. 126-0363
Mfr. Part No.FC4L64R002GER
BrandOhmite
$2.794
Each (In a Bag of 5)
units
2 mΩ 2512 ±2% 2W ±100ppm/°C 6.4 x 3.2 x 0.5mm 6.4mm 3.2mm -55°C +155°C +100ppm/°C -100ppm/°C Metal 0.5mm
Related Products
The ERA series of metal film resistors from ...
Description:
The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of ...
ERJ 3E precision thick film chip resistors from ...
Description:
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, ...
The CRG0805 range of SMD fixed resistors come ...
Description:
The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...