Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS Stock No. 335-280
Mfr. Part No.SM1Y10K00QT
BrandAlpha
$120.26
Each
units
10 kΩ SM 2 ±0.02% 0.3W - SIP Moulded SER ±2.5ppm/°C 2.6 x 8.1 x 7.7mm Through Hole 2.6mm 8.1mm
RS Stock No. 335-264
Mfr. Part No.SM1Y1K000QT
BrandAlpha
$120.26
Each
units
1 kΩ SM 2 ±0.02% 0.3W - SIP Moulded SER ±2.5ppm/°C 2.6 x 8.1 x 7.7mm Through Hole 2.6mm 8.1mm
RS Stock No. 335-309
Mfr. Part No.SM2Y1K000/10K00QT
BrandAlpha
$120.26
Each
units
1 kΩ, 10 kΩ SM 2 ±0.02% 0.3W - SIP Moulded SER ±2.5ppm/°C 2.6 x 8.1 x 7.7mm Through Hole 2.6mm 8.1mm