Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 3651 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 185-2324
BrandRS PRO
$78.14
Each
units
33Ω 300W R300 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C -200ppm/°C +200ppm/°C - 215 x 60 x 30mm -
RS Stock No. 175-4126
BrandRS PRO
$6.956
Each (In a Pack of 5)
units
470mΩ 50W - Aluminium Housed ±5% Aluminium - - +200°C - - - 49.1 x 28 x 14.8mm -
RS Stock No. 175-2499
BrandRS PRO
$62.74
Each
units
10kΩ 300W RS300 Aluminium Housed ±5% Wire Wound - - +200°C - - - 141.4 x 72.5 x 41.8mm -
RS Stock No. 185-2373
BrandRS PRO
$8.35
Each
units
18Ω 50W RSLPR50 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C - - - 50 x 75 x 5.7mm -
RS Stock No. 185-2401
BrandRS PRO
$8.35
Each
units
8.2Ω 50W RSLPR50 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C - - - 50 x 75 x 5.7mm -
RS Stock No. 175-2440
BrandRS PRO
$19.72
Each
units
470mΩ 100W RS100 Aluminium Housed ±5% Wire Wound - - +200°C - - - 65.2 x 47.4 x 21.1mm -
RS Stock No. 185-2310
BrandRS PRO
$33.70
Each
units
220Ω 120W R120 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C -200ppm/°C +200ppm/°C - 215 x 40 x 20mm -
RS Stock No. 185-2424
BrandRS PRO
$14.76
Each
units
120Ω 100W RSLPR100 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C - - - 100 x 75 x 5.7mm -
RS Stock No. 175-2459
BrandRS PRO
$24.63
Each
units
470Ω 150W RS150 Aluminium Housed ±5% Wire Wound - - +200°C - - - 97.7 x 47.5 x 24.1mm -
RS Stock No. 185-2374
BrandRS PRO
$12.78
Each
units
20Ω 50W RSLPR50 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C - - - 50 x 75 x 5.7mm -
RS Stock No. 185-2325
BrandRS PRO
$78.14
Each
units
1.5Ω 300W R300 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C -200ppm/°C +200ppm/°C - 215 x 60 x 30mm -
RS Stock No. 131-1263
BrandRS PRO
$5.342
Each (In a Pack of 5)
units
15Ω 25W - Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 51 x 28 x 14.6mm -
RS Stock No. 175-2465
BrandRS PRO
$25.11
Each
units
2.2Ω 150W RS150 Aluminium Housed ±5% Wire Wound - - +200°C - - - 97.7 x 47.5 x 24.1mm -
RS Stock No. 185-2355
BrandRS PRO
$150.64
Each
units
220Ω 800W R800 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C -200ppm/°C +200ppm/°C - 400 x 60 x 30mm -
RS Stock No. 185-2402
BrandRS PRO
$16.59
Each
units
100Ω 100W RSLPR100 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C - - - 100 x 75 x 5.7mm -
RS Stock No. 185-2360
BrandRS PRO
$188.28
Each
units
47Ω 1kW R1000 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C -200ppm/°C +200ppm/°C - 400 x 60 x 30mm -
RS Stock No. 146-8319
BrandRS PRO
$59.60
Each
units
280W RSSC Tubular ±10% Wire Wound Solder Lug - - -400ppm/°C +400ppm/°C - 30.6 (Dia.) x 252mm 30.6mm
RS Stock No. 174-2542
BrandRS PRO
$62.65
1 Box of 1
Box(es)
220Ω 300W HS300 Aluminium Housed ±5% Wire Wound Axial - +200°C -100ppm/°C +100ppm/°C - 184.4 x 72.5 x 41.8mm -
RS Stock No. 185-2311
BrandRS PRO
$34.05
Each
units
10Ω 120W R120 Aluminium Housed ±5% Wire Wound Wire Lead -25°C +250°C -200ppm/°C +200ppm/°C - 215 x 40 x 20mm -
RS Stock No. 185-2287
BrandRS PRO
$34.46
Each
units
10Ω 250W - Aluminium Housed ±5% Aluminium - -25°C +250°C -100ppm/°C +100ppm/°C - 180 x 80 x 10mm -