MLCCs - Multilayer Ceramic Capacitors

h2 MLCCs- Multilayer Ceramic Capacitors/h2 pMultilayer ceramic capacitors are commonly known as MLCCs they comprise of alternating layers of ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, reducing the loss of energy in the form of heat. These capacitors have high thermal stability, high ripple current capability and also extremely low ESR (equivalent series resistance) and ESL (Equivalent Series Inductance)/p pMLCCs come in standard case sizes i.e. 0402, 0805, 1206 etc. This code is international and in common use. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200)./p strongstrongpWhat are MLCC capacitors used for?/p/strong/strong pMLCCs are the most common type of capacitor and can be found in a range of applications, such as robot parts. The type of ceramic material defines the electrical behaviour and therefore the potential application./p strongstrongpTypes of MLCC/p/strong/strong pThere are two different types of multilayer ceramic capacitors./p strongpClass 1/strong MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.strongstrong/p/strong/strong strongpClass 2/strong MLCCs have a highly permittive dielectric which gives better volumetric efficiency. However they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.strongstrong/p/strong/strong p strongApplications/strong/p ulli- Power Supply/li li- DC/DC convertor/li li- Telecommunications/li li- Medical Equipment/li li- Switch mode power supply/li li - Automotive applications/li/ul

...
Read more Read less

Filters

Viewing 1 - 20 of 398 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 176-3193
Mfr. Part No.0402N102J250CT
$0.354
Each (In a Bag of 50)
units
1nF 25V dc 0402 (1005M) Surface Mount NP0 ±5% - - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-3096
Mfr. Part No.0805B474K500CT
$0.063
Each (In a Bag of 200)
units
470nF 50V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 1.25mm - - -
RS Stock No. 176-3075
Mfr. Part No.0402B333K250CT
$0.024
Each (In a Bag of 500)
units
30nF 25V dc 0402 (1005M) Surface Mount X7R ±10% - - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-0362
Mfr. Part No.1812B224K101CT
$0.56
Each (On a Reel of 1000)
units
220nF 100V dc 1812 (4532M) Surface Mount X7R ±10% 4.5 x 3.2 x 1.25mm - 4.5mm 3.2mm 1.25mm - 4532 -
RS Stock No. 176-0285
Mfr. Part No.0201N101J500CT
$0.018
Each (On a Reel of 15000)
units
100pF 50V dc 0201 (0603M) Surface Mount NP0 ±5% 0.6 x 0.3 x 0.3mm - 0.6mm 0.3mm 0.3mm - - -
RS Stock No. 176-3080
Mfr. Part No.0402N331J250CT
$0.033
Each (In a Bag of 100)
units
330pF 25V dc 0402 (1005M) Surface Mount NP0 ±5% - - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-3089
Mfr. Part No.0603B222K500CT
$0.029
Each (In a Bag of 500)
units
2.2nF 50V dc 0603 (1608M) Surface Mount X7R ±10% - - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-3202
Mfr. Part No.0805B683K500CT
$0.057
Each (In a Bag of 200)
units
60nF 50V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 0.8mm - - -
RS Stock No. 176-3076
Mfr. Part No.0603B471K500CT
$0.065
Each (In a Bag of 500)
units
470pF 50V dc 0603 (1608M) Surface Mount X7R ±10% - - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-0303
Mfr. Part No.0201B332K250CT
$0.019
Each (On a Reel of 15000)
units
3.3nF 25V dc 0201 (0603M) Surface Mount X7R ±10% 0.6 x 0.3 x 0.3mm - 0.6mm 0.3mm 0.3mm - - -
RS Stock No. 176-0431
Mfr. Part No.0603X224K250CT
$0.034
Each (On a Reel of 4000)
units
220nF 25V dc 0603 (1608M) Surface Mount X5R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-0363
Mfr. Part No.1812B104K101CT
$0.38
Each (On a Reel of 1000)
units
100nF 100V dc 1812 (4532M) Surface Mount X7R ±10% 4.5 x 3.2 x 1.25mm - 4.5mm 3.2mm 1.25mm - 4532 -
RS Stock No. 176-3150
Mfr. Part No.1206B472K500CT
$0.078
Each (In a Bag of 200)
units
4.7nF 50V dc 1206 (3216M) Surface Mount X7R ±10% - - 3.2mm 1.6mm 0.8mm - - -
RS Stock No. 176-3294
Mfr. Part No.0805B152K500CT
$0.05
Each (In a Bag of 200)
units
1.5nF 50V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 0.8mm - - -
RS Stock No. 176-0402
Mfr. Part No.0603N122J500CT
$0.034
Each (On a Reel of 4000)
units
1.2nF 50V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-3090
Mfr. Part No.0603B334K500CT
$0.153
Each (In a Bag of 200)
units
330nF 50V dc 0603 (1608M) Surface Mount X7R ±10% - - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-3032
Mfr. Part No.0402B221K500CT
$0.022
Each (In a Bag of 500)
units
220pF 50V dc 0402 (1005M) Surface Mount X7R ±10% - - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-0237
Mfr. Part No.0402X154K250CT
$0.052
Each (On a Reel of 10000)
units
150nF 25V dc 0402 (1005M) Surface Mount X5R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-0368
Mfr. Part No.1210B224K500CT
$0.145
Each (On a Reel of 3000)
units
220nF 50V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 0.95mm - 3.2mm 2.5mm 0.95mm - - -
RS Stock No. 176-3270
Mfr. Part No.0805B223K500CT
$0.05
Each (In a Bag of 200)
units
20nF 50V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 0.8mm - - -