Lighting Starters

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Type Wattage Voltage Rating Number of Lamps Number of Pins Length Diameter Standards Met
RS Stock No. 792-7003
Mfr. Part No.ST111LL
BrandOsram
$1.29
Each
units
Glow 65 W 220 → 240 V ac 1 2 40.3 mm 21.5mm -
RS Stock No. 809-223
Mfr. Part No.ST111LL
BrandOsram
$0.828
Each (In a Pack of 10)
units
Glow 65 W 220 → 240 V ac 1 2 40.3 mm 21.5mm -
RS Stock No. 901-1668
Mfr. Part No.24442
BrandSylvania
$6.91
Each
units
Starter 4 → 65 W - 1 2 48 mm - ANSI, CIE, CSA, IEC, TQM, UL
RS Stock No. 792-7006
Mfr. Part No.ST 172 SAFETY DEOS
BrandOsram
$7.35
Each
units
Electronic 18 22 W 220 240 V ac 1 2 40.3 mm - -
RS Stock No. 901-1664
Mfr. Part No.24422
BrandSylvania
$16.02
Each
units
- 4 → 125 W - - - - - -
RS Stock No. 901-1677
Mfr. Part No.24445
BrandSylvania
$7.91
Each
units
- 70 W - - - - - -
RS Stock No. 780-6442
Mfr. Part No.37864
BrandGE
$1.293
Each (In a Pack of 250)
units
Glow 75 → 125 W 220 → 240 V ac 1 2 36 mm 21.5mm -
Related Products
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets All types are supplied with DIN rail mounting hardware. Self regulating PTC heater Protection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mm Termination 6mm ...
A small ferrite cored transformer For applications requiring ...
Description:
A small ferrite cored transformer For applications requiring a high voltage pulse, typically to start ionization of a gas to allow a current to pass. Commonly used to light strobe lamps, arc lamps, gas laser tubes and some fluorescent lamps. ...
Materials: Enclosure Rated: IP67Motor 24Vdc Motor Supplying Voltage ...
Description:
Materials: Enclosure Rated: IP67Motor 24Vdc Motor Supplying Voltage Multi-Voltage(85→265Vac or 24Vdc)Limit Switches 2 x open/close SPDT, 250 Vac 6A rating Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating Travel Angle 90 degree Indicator LED lamp Indicator(Open/Close)Manual Override ...
Biax™ L covers a range of single ended ...
Description:
Biax™ L covers a range of single ended compact fluorescent lamps with high lumen output and are available in a wide range: 18, 24, 34, 36, 40, 55 watt versionsThe single ended design is less than half the length of ...