LED Light Tubes

LEDs are little unnoticeable lights you are more likely to see in modern appliances, signs and entertainment devices. These LEDs are made up of three different components groups: the electrical components, the optical components, thermal and mechanical components.

Features
Little or no maintenance is required. Standard LED light tubes will last between 20 to 30 years before it requires replacement. Typical incandescent light bulbs has approx. 750 hour endurance, comparing to LED 30,000 to 50,000 hours. It will lose brightness gradually, so there is plenty of time to get replacement.

Types of LED tube lights

• Plastic Tubes: Our range offers Acrylic Tubes, Laminated Plastic and PEEK Tubing.
• Acrylic Tubes: If you are looking for an alternative material to glass, Acrylic Tubes are what you need. It will provide easy handling and installation due to its tensile strength and toughness.
• Laminated Plastic: This tube provides high insulation resistance, low moisture absorption and good mechanical strength. It is readily machined and can be hot punched in thickness up to 3.2mm (1/8’’).
• PEEK Tubing: PEEK (polyetheretherketone) is a high-performance engineered polymer with mechanical and chemical resistance which absorb high temperatures, therefore, makes it vastly resistant to thermal deterioration.
Why change from fluorescent tubes to LED light tubes?
Mercury free - Unlike fluorescents, LEDs contain no mercury, making them more environmental friendly
Dimmable - Some LEDs have dimming capabilities, whereas fluorescents are expensive to dim with limited performance
Illumination - LEDs offer illumination where you need it. Fluorescent lights have multi-directional light which means light is not where you need it.
More Efficient - The new T8 LEDs are around 30% more efficient than T8 linear fluorescent lights (LFL) and most LED tubes are made with a shatterproof coating.
Performance - LEDs don’t have any flickering issues that can happen with fluorescent
Lifespan - Average life of a T8 LED is 50,000 hours comparted to only 30,000 hours for an average T8 linear fluorescent lights (LFL)

...
Read more Read less

Filters

Viewing 1 - 20 of 134 products
Results per page
Sort by
Description Price Length Imperial Length Metric Wattage Lamp Size Lamp Base Colour Rendering Colour Reference Colour Temperature Colour Tone Voltage Rating Luminosity Life Hours EU Energy Efficiency Rating Series
RS Stock No. 125-4120
Mfr. Part No.4052899956643
BrandLEDVANCE
$60.73
Each
units
- 1463mm 37 W T5 G5 80 865 6500K Cool Daylight 240 V 5600 lm 60000h A++ ST5AU-HF
RS Stock No. 123-4903
Mfr. Part No.27375
BrandSylvania
$25.29
Each
units
4ft 1200mm 20 W T8 G13 80 865 6500K Cool Daylight 240 V 2000 lm 40000h A+ ToLEDo
RS Stock No. 125-4121
Mfr. Part No.4052899956674
BrandLEDVANCE
$82.96
Each
units
- 1463mm 26 W T5 G5 80 840 4000K Cool White 240 V 3920 lm 60000h A++ ST5A-HF
RS Stock No. 913-9898
Mfr. Part No.93011303
BrandGE
$26.07
Each
units
4ft 1200mm 16 W T8 G13 80 840 4000K Cool White 240 V 1600 lm 40000h A+ -
RS Stock No. 123-5895
Mfr. Part No.4052899961319
BrandLEDVANCE
$89.89
Each
units
- 1000mm 16.5 W T28.5 S14s 80% 827 2700K Warm White 230 V 1055 lm 20000h A LEDinestra Advanced
RS Stock No. 123-5897
Mfr. Part No.4052899961180
BrandLEDVANCE
$20.55
Each
units
1ft 300mm 5 W T28.5 S14s 80 827 2700K Warm White 230 V 250 lm 15000h A LEDinestra
RS Stock No. 125-4122
Mfr. Part No.4052899956681
BrandLEDVANCE
$60.09
Each
units
- 1463mm 26 W T5 G5 80 865 6500K Cool Daylight 240 V 3920 lm 60000h A++ ST5A-HF
RS Stock No. 796-1971
Mfr. Part No.LDL82C930G1EU
BrandToshiba
$53.40
Each
units
2ft 600mm 9 W T8 G13 84 - 3000K Warm White 240 V 800 lm 40000h A+ E-Core
RS Stock No. 125-4113
Mfr. Part No.4052899956131
BrandLEDVANCE
$31.45
Each
units
- 1213mm 14 W T8 G13 80 830 3000K Warm White 240 V 1900 lm 50000h A++ ST8A-EM
RS Stock No. 123-4904
Mfr. Part No.27377
BrandSylvania
$31.86
Each
units
5ft 1500mm 27 W T8 G13 80 865 6500K Cool Daylight 230 V 2700 lm 40000h A+ ToLEDo
RS Stock No. 901-6578
Mfr. Part No.ST8RA-1.2M 18,4W/840 230V EM
BrandOsram
$78.34
Each
units
4ft 1200mm 18.4 W T8 G13 80% 840 4000K Cool White 230 V 2300 lm 50000h A+ SubstiTUBE
RS Stock No. 123-7347
Mfr. Part No.93013222
BrandGE
$27.18
Each
units
4ft 1200mm 18 W T8 G13 80 840 4000K Cool White 240 V 2050 lm 40000h A+ -
RS Stock No. 823-9489
Mfr. Part No.LEDinestra 6 W/827 ADV FR S14s
BrandOsram
$50.03
Each
units
1ft 300mm 6 W T28.5 S14s 80 - 2700K Warm White 230 V 250 lm 20000h A LEDinestra
RS Stock No. 877-2087
Mfr. Part No.ST8-HV4-150 19/830
BrandOsram
$18.09
Each
units
- 1200mm 19 W T8 G13 80 830 3000K Warm White 220 → 240 V 1500 lm 30000h A SubstiTUBE
RS Stock No. 796-1980
Mfr. Part No.LDL82C940G1EU
BrandToshiba
$71.60
Each
units
2ft 600mm 9 W T8 G13 84 - 4000K Cool White 240 V 900 lm 40000h A+ E-Core
RS Stock No. 123-4902
Mfr. Part No.27371
BrandSylvania
$12.24
Each
units
2ft 600mm 10 W T8 G13 80 865 6500K Cool Daylight 240 V 1000 lm 40000h A+ ToLEDo
RS Stock No. 123-4899
Mfr. Part No.27370
BrandSylvania
$18.47
Each
units
2ft 600mm 10 W T8 G13 80 840 4000K Cool White 240 V 1000 lm 40000h A+ ToLEDo
RS Stock No. 110-9139
Mfr. Part No.4052899955677
BrandOsram
$21.31
Each
units
- 590mm 8 W T8 G13 80% 830 3000K Warm White 240 V 720 lm 30000h A+ SubstiTUBE
RS Stock No. 123-4900
Mfr. Part No.27374
BrandSylvania
$17.66
Each
units
4ft 1200mm 20 W T8 G13 80 840 4000K Cool White 240 V 2000 lm 40000h A+ ToLEDo
RS Stock No. 913-9889
Mfr. Part No.93011304
BrandGE
$37.63
Each
units
4ft 1200mm 16 W T8 G13 80 830 3000K Warm White 240 V 1450 lm 40000h A+ -
Related Products
Compatible with many common electronic control gears (see ...
Description:
Compatible with many common electronic control gears (see also compatibility list)Lifetime: up to 60,000 hMercury-free and RoHS compliantType of protection: IP20Very high colour consistency: ≤ 4 SDCMQuick, simple and safe replacement without rewiringAlso suitable for operation at low temperaturesNo bending ...
LED alternative to classic T8 fluorescent lamps in ...
Description:
LED alternative to classic T8 fluorescent lamps in CCG luminairesRotatable end capsFor especially uniform illuminationLifetime: up to 60,000 hMercury-free and RoHS compliantType of protection: IP20Tube made of glassQuick, simple and safe replacement without rewiringEnergy savings of up to 63 % ...
Compatible with many common electronic control gears (see ...
Description:
Compatible with many common electronic control gears (see also compatibility list)Lifetime: up to 60,000 hMercury-free and RoHS compliantType of protection: IP20Very high colour consistency: ≤ 4 SDCMQuick, simple and safe replacement without rewiringAlso suitable for operation at low temperaturesNo bending ...
The GE LED T8 range offers safe, reliable ...
Description:
The GE LED T8 range offers safe, reliable and affordable energy saving alternatives to standard Fluorescent T8 lamps.The GE LED T8 tubes can be quickly fitted onto electro-magnetic control gears, or as a replacement on electronic gears with a simple ...