Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 586-374
Mfr. Part No.RS767BP
$2.796
Each (In a Pack of 10)
units
6 V Lead Pins 60 mA 4.26mm T1 1/4 - Clear 1.6 lm 3000h
RS Stock No. 587-642
Mfr. Part No.W1166
$1.998
Each (In a Pack of 10)
units
48 V BA9s 20 mA 10mm T3 1/4 28 mm Clear 2.7 lm 5000h
RS Stock No. 196-0650
Mfr. Part No.1340100H
$2.88
Each
units
2.4 V E10 830 mA 10mm - 32 mm Clear 23 lm 25h