Finger Guards
Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.
What does it do?
Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.
Types
Fan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with
Related links
- RS PRO Steel Finger Guard for 92mm Fans, 82.5mm Hole Spacing
- RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
- RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
- RS PRO Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing
- RS PRO Steel Finger Guard for 60mm Fans, 50mm Hole Spacing
- RS PRO Steel Finger Guard for 25mm Fans, 20mm Hole Spacing
- Legrand Finger Guard, 250 x 250mm
- RS PRO Steel Finger Guard for 127mm Fans, 113.3mm Hole Spacing