Thermal Grease

Thermal grease is known by a number of names including: CPU grease heat paste heat sink compound or paste thermal compound, gel or paste thermal interface material.It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.There are other types of products to eliminate the air gap under a heat sink: Thermal Adhesive Thermal Gap Pads

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS Stock No. 774-2697
Mfr. Part No.WLPK 05
$56.08
Each
units
10W/m·K Ceramic Synthetic Fluid +150°C -60°C 5mL - -60 → +150 °C -
RS Stock No. 774-2691
Mfr. Part No.WLPK 10
$52.34
Each
units
10W/m·K Ceramic Synthetic Fluid +150°C -60°C 10mL - -60 → +150 °C -