Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.
Applications
• Consumer products (portable coolers, AC units)
• Scientific devices
• Military
• Engineers
Features and Benefits
• No moving parts, so considerably less maintenance
• Almost perfect temperature control
• Flexible shape
• Long lasting

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS Stock No. 490-1547
Mfr. Part No.ETH-127-14-15-S-RS
BrandAdaptive
$93.24
Each
units
58.6W +74K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS Stock No. 693-5104
Mfr. Part No.ETC-288-14-06-E
BrandAdaptive
$283.49
Each
units
340.5W +68K 15.4A 35.8V 52 x 52mm 52mm 3.3mm 52mm -
RS Stock No. 693-5081
Mfr. Part No.ETC-200-14-06-E
BrandAdaptive
$235.11
Each
units
236.5W +68K 15.4A 25V 40 x 40mm 40mm 3.3mm 40mm -
RS Stock No. 490-1339
Mfr. Part No.ET-071-10-13-RS
BrandAdaptive
$44.73
Each
units
21.2W +74K 3.9A 8.8V 20 x 20mm 20mm 3.6mm 20mm -
RS Stock No. 490-1468
Mfr. Part No.ET-241-10-13-RS
BrandAdaptive
$105.78
Each
units
71.8W +74K 3.9A 29.8V 40 x 40mm 40mm 3.6mm 40mm -
RS Stock No. 490-1402
Mfr. Part No.ET-127-20-15-RS
BrandAdaptive
$118.32
Each
units
128.7W +74K 13.1A 15.7V 55 x 55mm 55mm 4.6mm 55mm -
RS Stock No. 490-1519
Mfr. Part No.ETH-127-10-13-S-RS
BrandAdaptive
$65.21
Each
units
37.9W +74K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -
RS Stock No. 284-826
Mfr. Part No.CP2-127-06L
$308.65
Each
units
134.4W +75°C 14.3A 16.4V dc 62 x 62mm 62mm 4.6mm 62mm -
RS Stock No. 490-1193
Mfr. Part No.ET-007-08-15-RS
BrandAdaptive
$57.51
Each
units
1.3W +74K 2.2A 0.9V 6 x 6mm 6mm 3.8mm 6mm -
RS Stock No. 490-1345
Mfr. Part No.ET-071-20-15-RS
BrandAdaptive
$101.31
Each
units
72W +74K 13.1A 8.8V 40 x 40mm 40mm 4.6mm 40mm -
RS Stock No. 765-0015
Mfr. Part No.GM200-127-14-10
$59.01
Each
units
2.1W +150K 1.72A 3.91V 40 x 40mm 40mm 3mm 40mm -
RS Stock No. 490-1216
Mfr. Part No.ET-011-05-15-RS
BrandAdaptive
$45.69
Each
units
0.7W +73K 800mA 1.4V 6 x 4mm 6mm 3mm 4mm -
RS Stock No. 693-5110
Mfr. Part No.ET-161-12-14-E
BrandAdaptive
$95.52
Each
units
62.3W +74K 5A 20V 40 x 40mm 40mm 3.7mm 40mm -
RS Stock No. 765-0059
Mfr. Part No.GM250-161-12-20
$90.72
Each
units
3.27W - 580mA 11.25V 40 x 40mm 40mm 3mm 40mm -
RS Stock No. 197-0398
Mfr. Part No.2SC055045-127-63L
$410.60
Each
units
34.51W +83K 6A 15.5V 40 x 40mm 40mm 7.5mm 40mm -
RS Stock No. 693-7028
Mfr. Part No.GM200-127-10-15
$48.08
Each
units
1.6W +150K 1.6A 7V 30 x 30mm 30mm 3.7mm 30mm -
RS Stock No. 177-1747
Mfr. Part No.CP0.8-7-06L
$84.89
Each
units
1W +67°C 2.1A 0.85V 6 x 6mm 6mm 3.4mm 6mm -
RS Stock No. 693-5094
Mfr. Part No.ETC-128-14-06-E
BrandAdaptive
$228.99
Each
units
151.4W +68K 15.4A 15.8V 40 x 40mm 40mm 3.3mm 40mm -
RS Stock No. 490-1424
Mfr. Part No.ET-131-10-13-S-RS
BrandAdaptive
$61.45
Each
units
36.3W +74K 3.9A 16V 40 x 23mm 40mm 3.6mm 23mm -
RS Stock No. 490-1367
Mfr. Part No.ET-127-10-13-RS
BrandAdaptive
$62.41
Each
units
37.9W +74K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -