Filter Media

Filter media is used for the separation of coarse and fine dust in supply and extract air for simple applications.
Some examples of separated particles material are
• Flower pollen
• Pollen
• Fog

Typical applications of air filters

• Waste air of painting boxes and kitchens
• Protection against the pollution of air conditioning and compact instruments (for example, window air conditioning, fans)
• Pre - filters for the filtration classes F7 and F8(it is necessary only for heavy polluted input air)
• Pre filters and circulation filters for public protection equipment’s

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Filter Grade Initial Pressure Drop Dimensions Thickness Length Width
RS Stock No. 122-1774
BrandRS PRO
$22.80
Each
units
G4 20Pa 1.6 x 1m 20mm 1.6m 1m
RS Stock No. 122-1771
BrandRS PRO
$107.11
Each
units
G3 35Pa 20 x 1m 14mm 20m 1m
RS Stock No. 122-1772
BrandRS PRO
$21.97
Each
units
G3 35Pa 1.6 x 1m 14mm 1.6m 1m
RS Stock No. 122-1773
BrandRS PRO
$142.31
Each
units
G4 20Pa 20 x 1m 20mm 20m 1m
RS Stock No. 122-1775
BrandRS PRO
$559.37
Each
units
G4 69Pa 20 x 2m 50mm 20m 2m
Related Products
RS High Capacity Pleated Panel Filters High capacity ...
Description:
RS High Capacity Pleated Panel Filters High capacity pleated panel filters designed to operate under the most testing conditions The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended ...
RS Standard Pleated Panel Filters The RS standard ...
Description:
RS Standard Pleated Panel Filters The RS standard pleated panel filters are high capacity disposable filters offering a better than basic level of filtration, or pre-filtration in HEVAC applications This product is made using patented Kimberly Clark Intrepid® filter media ...
RS Glass Fibre Panel Filters The RS glass ...
Description:
RS Glass Fibre Panel Filters The RS glass fibre panel filters are disposable and offer a basic level of filtration or pre-filtration in HEVAC applicaitons,These glass fibre filters are constructed by bonding a pad of glass fibre media into a ...
Sheets, Pads and Frames Polyester Air Filter Pads: ...
Description:
Sheets, Pads and Frames Polyester Air Filter Pads: A wadding made of 100% hollow spiral crimped polyester fibres This air filter media is thermally bonded by means of bicomponent fibres and calibrated to a certain thickness. It is available in ...