Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 1 - 20 of 185 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 175-9822
BrandRS PRO
$276.94
Each
units
- 55dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9809
BrandRS PRO
$146.72
Each
units
- 61dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9782
BrandRS PRO
$93.35
Each
units
- 61dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9819
BrandRS PRO
$523.94
Each
units
- 70dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9793
BrandRS PRO
$157.29
Each
units
- 52dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9804
BrandRS PRO
$84.27
Each
units
- 46dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9821
BrandRS PRO
$295.38
Each
units
- 69dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9792
BrandRS PRO
$171.06
Each
units
- 61dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9840
BrandRS PRO
$166.72
Each
units
- 69dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9805
BrandRS PRO
$71.57
Each
units
- 46dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9833
BrandRS PRO
$423.91
Each
units
- 59dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9803
BrandRS PRO
$74.15
Each
units
- 46dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9795
BrandRS PRO
$167.38
Each
units
- 52dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9831
BrandRS PRO
$355.07
Each
units
- 59dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9797
BrandRS PRO
$92.83
Each
units
- 52dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 175-9818
BrandRS PRO
$447.50
Each
units
- 70dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9834
BrandRS PRO
$426.96
Each
units
- 61dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9817
BrandRS PRO
$426.78
Each
units
- 70dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9824
BrandRS PRO
$327.77
Each
units
- 55dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 250-999
Mfr. Part No.PF11000 11611801055
$206.69
Each
units
19m³/h 33dB 12m³/h 100mA 2.4W DC 109 x 109mm 49mm 24 V dc - - - - IP54