Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS Stock No. 603-0467
Mfr. Part No.F16EA-03LLC/E
$14.12
Each
units
3.3 V dc 16 x 16 x 4mm DC 16mm 70mW 16mm 4mm 20mA 0.72m³/h - 3dB 6500rpm Sleeve -
RS Stock No. 476-9719
Mfr. Part No.F251R-05LLC
$22.39
Each
units
5 V dc 25 x 25 x 10mm DC 25mm 800mW 25mm 10mm 60mA 2.4m³/h - 11dB 6500rpm Sleeve -
RS Stock No. 477-4115
Mfr. Part No.F410T-05LC
$16.64
Each
units
5 V dc 40 x 40 x 10mm DC 40mm 400mW 40mm 10mm 80mA 6.6m³/h - 12dB 4600rpm Sleeve -
RS Stock No. 603-0489
Mfr. Part No.F455B-05MD
$45.71
Each
units
5 V dc 45 x 45 x 5mm DC 45mm 700mW 45mm 5mm 140mA 1.74m³/h - 23dB 5000rpm Sleeve -
RS Stock No. 477-4121
Mfr. Part No.F410T-12LC
$14.71
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 480mW 40mm 10mm 40mA 6.6m³/h - 12dB 4600rpm Sleeve -
RS Stock No. 477-4092
Mfr. Part No.F310R-05LC
$14.02
Each
units
5 V dc 30 x 30 x 10mm DC 30mm 450mW 30mm 10mm 90mA 5.4m³/h - 17dB 7000rpm Sleeve -
RS Stock No. 477-4109
Mfr. Part No.F310R-12LC
$14.02
Each
units
12 V dc 30 x 30 x 10mm DC 30mm 600mW 30mm 10mm 50mA 5.4m³/h - 17dB 7000rpm Sleeve -
RS Stock No. 476-9725
Mfr. Part No.F251R-12LLC
$14.23
Each
units
12 V dc 25 x 25 x 10mm DC 25mm 3.6W 25mm 10mm 40mA 2.4m³/h - 11dB 6500rpm Sleeve -
RS Stock No. 477-4137
Mfr. Part No.F614T-12MC
$21.56
Each
units
12 V dc 62 x 62 x 14.5mm DC 62mm 42W 62mm 14.5mm 60mA 21.6m³/h - 23dB 2900rpm Sleeve -
RS Stock No. 477-4143
Mfr. Part No.F614T-24MC
$22.65
Each
units
24 V dc 62 x 62 x 14.5mm DC 62mm 42W 62mm 14.5mm - 33m³/h - 35dB 7200rpm Sleeve -
RS Stock No. 476-9703
Mfr. Part No.F17HA-05MC
$17.43
Each
units
5 V dc 17 x 17 x 8mm DC 17mm 700mW 17mm 8mm 30mA 0.9m³/h - 7dB 8000rpm Sleeve -
RS Stock No. 180-3029
Mfr. Part No.TF029B-1000-P
$401.70
Each
units
27 V dc 41.5 x 49.44 x 33.6mm DC 41.5mm 14.9W 49.44mm 33.6mm 620mA - - 65dB(A) - - Forward
RS Stock No. 180-3027
Mfr. Part No.TF037C-2100-P
$553.06
Each
units
24 V dc 50.5 x 54 x 40.4mm DC 50.5mm 29W 54mm 37.3mm 1.2A - - 67dB(A) - - Forward
RS Stock No. 180-3028
Mfr. Part No.TF037F-2000-P
$421.11
Each
units
24 V dc 50.5 x 53.78 x 34.3mm DC 50.5mm 16.1W 53.78mm 34.3mm 670mA - - 65dB(A) - - Forward