Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 561 - 567 of 567 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 284-5322
Mfr. Part No.0034.6614
BrandSchurter
$0.63
Each (In a Pack of 10)
units
800mA Radial 250V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 173-9680
Mfr. Part No.7010.7030.13
BrandSchurter
$1.87
Each (In a Bag of 100)
units
250mA Axial 125V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 169-9539
Mfr. Part No.SS-5F-10A-BK
$1.97
Each (In a Bag of 200)
units
10A Radial 125V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 125 V ac -40°C +85°C
RS Stock No. 769-3218
Mfr. Part No.SR-5-2A-BK
$2.34
Each (In a Pack of 10)
units
2A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 173-9814
Mfr. Part No.7100.1062.13
BrandSchurter
$1.699
Each (In a Bag of 100)
units
500mA Radial 250V ac F Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm 35 A -40°C +85°C
RS Stock No. 769-3410
Mfr. Part No.SS-5H-1A-BK
$1.31
Each (In a Pack of 10)
units
1A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 100 A @ 300 V ac -40°C +85°C
RS Stock No. 173-9679
Mfr. Part No.7010.7020.13
BrandSchurter
$1.87
Each (In a Bag of 100)
units
125mA Axial 125V ac/dc F Ceramic 2.36mm - - 8mm 34mm - - -55°C +85°C
Related Products
Cooper Bussmann SS-5 Series Cooper Bussmann SS-5 series ...
Description:
Cooper Bussmann SS-5 Series Cooper Bussmann SS-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications Time-delay, low breaking capacity Small rectangular-leaded design minimizes PCB space. Cooper Bussmann SS-5 ...
172593 series fuses Axial component fuses designed for ...
Description:
172593 series fuses Axial component fuses designed for direct mounting on PCBFast-acting 3.6 x 10 mm fuses.High breaking capacity. Approvals UL and CSA. All fuses have Thermoplaste Polyamide bodies. Axial component fuses designed for direct mounting on PCB.Fast-acting 3.6 x ...
Microfuse fuses - MSF and MST series Miniature ...
Description:
Microfuse fuses - MSF and MST series Miniature fuses for soldering onto PCB or carriersFast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity. Standards EN 60127, IEC 127-3//3, DIN-VDE 0820. The Schurter radial F leaded is designed for direct solder ...
High Performance, Series TR5 For automatic insertion, can ...
Description:
High Performance, Series TR5 For automatic insertion, can be directly soldered or plugged (use fuseholder stock no110-7900). All fuses have Thermoplaste Polyamide bodies. For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900).