Dampers & Stops

A damper is a valve or plate that stops or regulates the float of an interior duct, chimney, air handler or different air-coping equipment. A damper can be used to cut off important aircon (heating or cooling) to an unused room, or to regulate it for room –by – room temperature and weather control.

How does a damper works?
Enter the shock absorber, or snubber, a device that controls undesirable spring movement via a system referred to as dampening. Shock absorbers slow down and reduce the importance of vibratory motions by means of turning the kinetic electricity of suspension motion into warmness power that may be dissipated through hydraulic fluid.
Features and Benefits:
● Easy to install
● High efficiency when used as a mount or buffer
● Flexible in moving machines
● Efficient in cutting off the energy costs such as monthly bills which benefits house owners too

...
Read more Read less

Filters

Viewing 41 - 47 of 47 products
Results per page
Description Price Type Damper Material Base Material Mounting Style Thread Size Base Plate Dimensions Shore Hardness Damper Spacing Maximum Static Load Repeated Shock Energy Exceptional Shock Energy Repeated Shock Deflection Repeated Shock Reaction Base Plate Diameter
RS Stock No. 327-0476
Mfr. Part No.512700
$27.52
Each
units
Conical Stop Rubber - Threaded Stud M10 72mm - - - 50J 150J 26mm 550daN 72mm
RS Stock No. 408-8199
Mfr. Part No.51408575
$75.60
Each
units
Progressive Stop Rubber Metal Base Plate - 85 x 85mm - 20mm - 280J 850J 40mm 1700daN -
RS Stock No. 408-8127
Mfr. Part No.511951
$64.95
Each
units
Diabolo Stop Rubber Steel Threaded Stud M16 95mm - - 400daN 20J - 9.5mm 300daN 95mm
RS Stock No. 408-8155
Mfr. Part No.511572
$12.10
Each
units
Diabolo Stop Rubber Steel Threaded Stud M8 57mm - - 75daN 2J - 5.5mm 75daN 57mm
RS Stock No. 720-3344
Mfr. Part No.10083VP44-70
BrandFIBET
$46.743
Each (In a Pack of 4)
units
Conical Stop Rubber Zinc Plated Steel Threaded Stud M16 - - - - - - - - -
RS Stock No. 327-0454
Mfr. Part No.512608
$26.98
Each
units
Conical Stop Rubber - Threaded Stud M10 60mm - - - 27J 70J 18mm 550daN 60mm
RS Stock No. 499-245
Mfr. Part No.3842 521 817
$66.47
1 Bag of 20
Bag(s)
Damping Ring PUR - - - - - - - - - - - -
Related Products
Paulstradyn Mount Suitable for static equipment, fans, pumps, ...
Description:
Paulstradyn Mount Suitable for static equipment, fans, pumps, compressors etc Constant height over a wide load range Simple selection with the nominal load on the mount and simple fitting Natural frequency, 7Hz axial, 3 to 55Hz radial New formula SILTECH: ...
Rectangular Bell Mounts - Type CCFQ Low-profile and ...
Description:
Rectangular Bell Mounts - Type CCFQ Low-profile and easy to install anti-vibration mounts Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc ...
Light Duty Bell Mounts - Type SEM Low ...
Description:
Light Duty Bell Mounts - Type SEM Low profile and easy to install anti-vibration mounts Low frequency elastomeric noise and vibration isolation for industrial equipment and machinery Used to insulate the transmission of noise and vibration in vertically applied loads ...
Bell Mounts - Type CFBMS Low-profile and easy ...
Description:
Bell Mounts - Type CFBMS Low-profile and easy to install anti-vibration mounts Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications Offers high-level insulation - especially useful with generators, engines etc with an ...