Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 61 - 80 of 384 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
New
RS Stock No. 185-4483
BrandRS PRO
$10.46
Each (In a Pack of 2)
units
- M6 20mm - - 38mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 20.68kg - -
New
RS Stock No. 185-4477
BrandRS PRO
$5.50
Each (In a Pack of 4)
units
- M4 15mm - - 45mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 10.64kg - -
RS Stock No. 171-2663
BrandRS PRO
$46.82
Each
units
Anti-Vibration Mount M12 156mm - - 37mm Rectangular 0 - 60 Shore A Zinc Plated Steel 0 - -
RS Stock No. 126-3905
BrandRS PRO
$96.96
Each
units
Anti-Vibration Mount M12 150mm - 63mm 63mm Round 500 Natural Rubber 60 Shore A Zinc Plated Steel 500 13mm -
RS Stock No. 126-3860
BrandRS PRO
$16.35
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 25mm - 20mm 20mm Circular 0 Natural Rubber 50 Shore A Zinc Plated Steel 0 - -
RS Stock No. 126-3578
BrandRS PRO
$132.41
Each
units
Anti-Vibration Mount M16 200mm - 85mm 85mm Round 750 Natural Rubber 60 Shore A Zinc Plated Steel 750 18mm -
RS Stock No. 126-3900
BrandRS PRO
$253.64
Each
units
Machinery Foot Mount M20 187mm - 70mm 70mm Cylindrical 1400-2400 Natural Rubber 65 Shore A Zinc Plated Steel 1400-2400 1.5mm -
RS Stock No. 126-3873
BrandRS PRO
$212.38
Each
units
Vibration Mount M20 190mm - 66.5mm 66mm Round 2300 Natural Rubber 60 Shore A Zinc Plated Steel 2300 8mm -
RS Stock No. 173-5976
BrandRS PRO
$19.83
1 Bag of 36
Bag(s)
Self Adhesive Feet - 22.3mm - - 10.2mm Circular 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 126-3898
BrandRS PRO
$23.50
Each
units
Machinery Foot Mount M10 60mm - 25mm 108mm Cylindrical 50-120 Natural Rubber 65 Shore A Zinc Plated Steel 50-120 1.5mm -
RS Stock No. 126-3924
BrandRS PRO
$22.07
1 Bag of 2
Bag(s)
Anti-Vibration Mount M6 30mm - 40mm 40mm Cylindrical 26.8 - 45 Shore A Stainless Steel 26.8 4mm -
RS Stock No. 172-0860
BrandRS PRO
$12.08
1 Bag of 40
Bag(s)
Fast Foot - 13.4mm - 15.2mm 15.2mm Round - - - - - - -
RS Stock No. 171-2668
BrandRS PRO
$62.43
Each
units
Anti-Vibration Mount M16 75mm - 72.5mm 74mm Square 610 Natural Rubber 70 Shore A Zinc Plated Steel 610 18.8mm -
RS Stock No. 173-5954
BrandRS PRO
$38.19
1 Bag of 64
Bag(s)
Self Adhesive Feet - 16.5mm - - 10.2mm Cylindrical 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 126-3581
BrandRS PRO
$28.99
Each
units
Anti-Vibration Mount M16 64mm - 63mm 63mm Round 390 Natural Rubber 60 Shore A Steel 390 - -25°C
RS Stock No. 173-5961
BrandRS PRO
$31.49
1 Bag of 49
Bag(s)
Self Adhesive Feet - 17.8mm - - 9.6mm Hemisphere 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 172-0854
BrandRS PRO
$27.54
1 Bag of 50
Bag(s)
Fast Foot - 21mm - 6mm 6mm Round - - - - - - -
RS Stock No. 172-0876
BrandRS PRO
$16.50
1 Bag of 40
Bag(s)
Fast Foot - 15mm - 6mm 6mm Round - - - - - - -
RS Stock No. 162-3226
BrandRS PRO
$11.94
Each
units
Anti-Vibration Mount M6 85mm - 25mm 25mm - 60 Rubber 60 Shore A Zinc Plated Steel 60 3mm -
RS Stock No. 126-3918
BrandRS PRO
$21.75
1 Bag of 4
Bag(s)
Anti-Vibration Mount M8 30mm - 20mm 20mm Cylindrical 51.92 - 55 Shore A Stainless Steel 51.92 2mm -
Related Products
RS Pro cylindrical female to flat foot anti-vibration ...
Description:
RS Pro cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator engines CompressorsMotors Electronic ...
RS Pro angled stud mounts designed to provide ...
Description:
RS Pro angled stud mounts designed to provide optimum support for small engines or motors in industrial applications The focalised suspension means that any movement of the equipment tends to be in the rotational mode around its centre of gravity. ...
The RS PRO M8 anti-vibration mount is made ...
Description:
The RS PRO M8 anti-vibration mount is made of rubber It uses mild steel for metal work. It is flexible in all the directions. It has an 80kg static load capacity. • Achieves high isolation values (active and passive) of ...
Originally designed for mounting a marine boat engines ...
Description:
Originally designed for mounting a marine boat engines taking propeller thrust and shock loads due usage at sea and now they are extensively used for mobile and static machinery to reduce vibration Metal top cover protects the rubber element from ...