Recently searched

    Jubilee P-Clips

    P-Clips, also known as pea clips or P-Clamps, are versatile fasteners designed to securely hold cables, wires, hoses, and pipes in place. These work by wrapping around the desired cable or hose, with the clip’s P-style shape keeping the item firmly in place. The clip is then secured through a hole in the protruding end, attaching it firmly to a mounting point. This setup provides a stable, anti-vibration mount that holds contents without sagging or slipping.

    As they are available in various sizes and materials, the type of P-Clip you use depends on your application needs, such as environmental conditions, load requirements, and object size. The different types available cater to a range of use cases—from holding lightweight cables in automotive wiring systems to securely fastening hoses in industrial settings.

    Types of P-Clips & P-Clamps

    P-Clips come in several materials and configurations, each suited to specific applications. The common types are the following:

    • Metal P-Clips: Made from aluminium or stainless steel, metal P-Clips are durable and suited for heavy-duty applications.
    • Thermoplastic P-Clips: Lightweight and non-conductive, plastic P-Clips are ideal for applications needing electrical insulation or where weight is a concern.

    Material Benefits

    Understanding the material benefits of P-Clips can help users choose the right type for their specific applications. Each material offers unique properties, influencing the clip’s durability, corrosion resistance, and flexibility in different environments.

    Metal P-Clips (Aluminium or Stainless Steel)

    • Durability: Metal P-Clips, especially those crafted from stainless steel or aluminium, offer outstanding durability. They are ideal for high-stress applications, including industrial and construction environments, where they can withstand heavy loads, significant vibrations, and mechanical stress.
    • Corrosion Resistance: Stainless steel, in particular, is highly resistant to rust and corrosion, which is crucial for applications exposed to moisture, chemicals, or outdoor elements.
    • Stability: Once installed, metal P-Clips provide a durable and unmoving grip that is crucial in settings where stability and prevention of movement are priorities, such as in high-vibration machinery or automotive applications.

    Thermoplastic P-Clips

    • Lightweight and Flexible: Thermoplastic P-Clips are significantly lighter than metal versions, making them ideal for delicate or weight-sensitive applications.
    • Non-Conductive: One of the primary advantages of thermoplastic P-Clips is their non-conductive nature, which makes them safe to use in electrical applications. This is crucial for installations where electrical insulation is required to prevent accidental short circuits or conductive interference, making plastic P-Clips a preferred choice for securing electrical cables and wires.
    • Corrosion-Free: Unlike metal, thermoplastic P-Clips do not corrode, making them suitable for applications where exposure to moisture is likely. They are often used in less demanding environments or where the primary focus is on insulation rather than heavy load-bearing capacity.

    Size and Compatibility

    Choosing the correct P-Clip size is vital for effective cable, hose, or pipe management. The size of the clip should match the diameter of the object being secured to prevent movement and ensure a secure hold. For instance, larger hoses require wider clips for optimal grip, while thin cables require smaller, precision-fit clips to prevent slippage.

    Installation Tips For P-Clips

    Proper installation of P-Clips is essential for ensuring stability, preventing damage, and extending the lifespan of both the clips and the items they secure. Some best practices to achieve a secure installation include:

    Choose the Right Size

    The P-Clip should fit snugly around the cable, hose, or pipe without excessive slack or tension. If the clip is too large, the item may move within the clip, leading to potential wear, vibration, and noise. Conversely, a clip that’s too small can compress the cable or hose, potentially causing damage or reducing its functionality. To find the right size, measure the diameter of the item being secured and select a P-Clip with an inner diameter that closely matches this measurement. This helps maintain stability and reduces the risk of strain or damage.

    Secure Properly

    The choice of fasteners is crucial to ensure that the P-Clip remains firmly in place. Use bolts, screws, or rivets that are compatible with both the clip material and the mounting surface.

    When tightening, be mindful of applying constant pressure without overtightening, which could damage the clip or the surface underneath. For installations in high-vibration areas, such as automotive or industrial machinery, consider using locking nuts or washers to prevent loosening over time.

    Protect Surfaces

    For applications involving sensitive cables or hoses, cushioned P-Clips are an excellent option. Cushioned clips have a rubber or plastic lining that minimises direct contact between the metal clip and the item being secured. This cushioning protects against abrasion, vibration, and potential electrical interference, making it ideal for use with sensitive electrical cables or hydraulic hoses.

    Position for Optimal Support

    When installing multiple P-Clips along a long cable or hose, ensure they are spaced evenly to provide consistent support. For longer runs or heavier cables, use additional clips to prevent sagging or strain on individual points. Also, avoid positioning clips at sharp bends or extreme angles, as this can create unnecessary stress and potentially lead to cracking or damage over time.

    Industry Applications

    P-Clips can help with cable management across industries due to their adaptability and strength. Common applications include:

    • Automotive Industry: P-Clips play a crucial role in automotive manufacturing and maintenance, where they are used to secure wiring harnesses, fuel lines, brake hoses, and hydraulic lines.
    • Domestic Appliances: Many home appliances, such as washing machines, refrigerators, and dishwashers, rely on P-Clips to secure hoses, wires, and tubing. Given the frequent movement and vibrations involved in appliance operation, P-Clips help prevent chafing and ensure that connections remain stable over time.
    • Industrial Machinery and Equipment: In factories and other industrial settings, P-Clips are essential for managing industrial cables, hydraulic hoses, and pneumatic lines in machinery. Given the constant operation and vibrations typical in industrial environments, P-Clips are used to hold components firmly in place, reducing wear and minimising the risk of system failures.

    Your Trusted P-Clips Supplier & Manufacturer

    As a leading distributor and manufacturer of high-quality P-Clips in Australia, RS supplies a wide range of P-Clips suitable for diverse applications, from trusted brands such as HellermannTyton, Jubilee, and JCS. Our selection ensures that you can find reliable solutions to meet your specific needs.

    Choosing RS AU means access to premium products backed by robust customer support, making us the go-to provider for quality P-Clips and other cable clips or clamps across Australia. For more details on our delivery services, please check our delivery page.

    53 Products showing for Jubilee P-Clips

    Results per page