Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 1 - 20 of 105 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 728-8862
Mfr. Part No.RE932-01
$11.21
Each
units
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 8mm -
RS Stock No. 419-5203
Mfr. Part No.RE901
$13.63
Each
units
SOT 23 Epoxy Glass Fabric Laminate 1 46.72 x 22.86 x 1.5mm 35µm 1mm 0.95 x 0.95mm FR4 46.72mm 1.5mm 22.86mm -
RS Stock No. 903-3848
Mfr. Part No.DIP-ADAPTER-EVM
$33.45
Each
units
- - 1 - - - - - - - - One Side
RS Stock No. 728-8878
Mfr. Part No.RE932-04
$12.08
Each
units
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 13.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 13.5mm -
RS Stock No. 728-8897
Mfr. Part No.RE932-09
$12.45
Each
units
SOIC Epoxy Glass Fabric Laminate 2 25.5 x 24 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 25.5mm 1.5mm 24mm -
RS Stock No. 808-8449
Mfr. Part No.RE933-04ST
$22.72
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 27.7 x 15.4mm 35µm 1mm 0.65mm FR4 27.7mm 1.5mm 15.4mm -
RS Stock No. 808-8411
Mfr. Part No.RE932-01ST
$16.39
Each
units
SO Epoxy Glass Fabric Laminate 2 16 x 11.5mm 35µm 1mm 1.27mm FR4 16mm 1.5mm 11.5mm -
RS Stock No. 808-8370
Mfr. Part No.RE1510-LF
$41.87
Each
units
SOT Epoxy Glass Fabric Laminate 1 100 x 18.5mm 35µm - 0.95 mm, 1.27 mm FR4 100mm 0.8mm 18.5mm -
RS Stock No. 528-5385
Mfr. Part No.RE435-LF
$29.55
Each
units
Multiple Types Epoxy Glass Fabric Laminate 2 95 x 53 x 0.7mm 35µm 0.35mm 1.27 x 1.27mm FR4 95mm 0.7mm 53mm -
RS Stock No. 728-8866
Mfr. Part No.RE932-02
$12.18
Each
units
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 8mm -
RS Stock No. 463-2847
Mfr. Part No.RE932
$36.45
Each
units
SO, SOJ Epoxy Glass Fabric Laminate 2 87.94 x 58.95 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 87.94mm 1.5mm 58.95mm -
RS Stock No. 728-8881
Mfr. Part No.RE932-06
$14.06
Each
units
SOIC Epoxy Glass Fabric Laminate 2 22.5 x 16 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 22.5mm 1.5mm 16mm -
RS Stock No. 728-8838
Mfr. Part No.RE906
$21.55
Each
units
SOT Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 0.3 mm, 1 mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 728-8853
Mfr. Part No.RE931-04
$11.58
Each
units
SSOP Epoxy Glass Fabric Laminate 2 23.5 x 19.5 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 19.5mm -
RS Stock No. 808-8443
Mfr. Part No.RE933-06ST
$14.91
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 37.4 x 17.7mm 35µm 1mm 0.65mm FR4 37.4mm 1.5mm 17.7mm -
RS Stock No. 728-8759
Mfr. Part No.RE460-01
$34.54
Each
units
QFP Epoxy Glass Fabric Laminate 2 37.7 x 34.5 x 1.5mm 35µm 1mm 0.5 x 0.5 mm, 0.8 x 0.8 mm FR4 37.7mm 1.5mm 34.5mm -
RS Stock No. 728-8929
Mfr. Part No.RE933-09
$10.93
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 34.5 x 27 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 34.5mm 1.5mm 27mm -
RS Stock No. 808-8446
Mfr. Part No.RE933-03ST
$22.66
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 20 x 15.5mm 35µm 1mm 0.65mm FR4 22.6mm 1.5mm 15mm -
RS Stock No. 728-8844
Mfr. Part No.RE931-03
$10.93
Each
units
SSOP Epoxy Glass Fabric Laminate 2 23.5 x 20 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 20mm -
RS Stock No. 728-8822
Mfr. Part No.RE900-04
$18.11
Each
units
TSOP I Epoxy Glass Fabric Laminate 2 43.5 x 16.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 43.5mm 1.5mm 16.5mm -