Silicone Rubber Sheets

Silicone rubber sheets are heat, oil and solvent resistant as well as aiding in electric insulation. Their tasteless, pollution-free construction makes them suitable for the food and drink industry. Available in a range of sizes and thicknesses, silicone rubber sheets can also come with a self-adhesive backing for a table working environment and added reliability.
Features and Benefits
• Easy to cut to size
• Food safe
• Available with self-adhesive backing
• Multiple colours

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Colour Length Thickness Density Adhesive Backing Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation Width
RS Stock No. 840-5541
BrandRS PRO
$86.75
Each
units
Translucent 600mm 1.5mm 1.2g/cm³ - FDA and WRAS approval for use with food and drink +230°C -60°C 340% 600mm
RS Stock No. 878-8578
BrandRS PRO
$130.85
Each
units
Translucent 600mm 3mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS Stock No. 733-6719
BrandRS PRO
$94.02
Each
units
White 1m 1.5mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 to 200% 600mm
RS Stock No. 878-8571
BrandRS PRO
$222.09
Each
units
Translucent 600mm 6mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS Stock No. 733-6738
BrandRS PRO
$368.16
Each
units
White 1m 6mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 506-3264
BrandRS PRO
$93.57
Each
units
White 600mm 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6722
BrandRS PRO
$268.14
Each
units
White 1m 6mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 506-3292
BrandRS PRO
$168.98
Each
units
White 1.2m 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6713
BrandRS PRO
$154.15
Each
units
White 1m 3mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 to 200% 600mm
RS Stock No. 733-6725
BrandRS PRO
$130.56
Each
units
White 1m 1.5mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 506-3315
BrandRS PRO
$168.98
Each
units
White 600mm 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 506-3309
BrandRS PRO
$280.24
Each
units
White 600mm 6mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6729
BrandRS PRO
$181.38
Each
units
White 1m 3mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 506-3270
BrandRS PRO
$329.69
Each
units
White 1.2m 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
Related Products
EPDM Ethylene Propylene Sponge The EPDM, Ethylene Propylene ...
Description:
EPDM Ethylene Propylene Sponge The EPDM, Ethylene Propylene sponge is sulphur cured TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ...
The Avon Group Manufacturing Sealing Material with semi ...
Description:
The Avon Group Manufacturing Sealing Material with semi closed cell structure combines the flexibility of open cell types with the excellent sealing capabilities of closed cell types (after compression) This unique foam can be laminated with Nittos advanced adhesive technology ...
The Avon Group Manufacturing soft closed cell EPDM ...
Description:
The Avon Group Manufacturing soft closed cell EPDM foam with excellent sealing properties which combines excellent heat insulation and soundproofing properties with a good cushioning effect Ozone resistance Good weather ability Fungus free Excellent ageing performance.
Fluorocarbon Rubber Chemical grade Good resistance to mineral ...
Description:
Fluorocarbon Rubber Chemical grade Good resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated types Temp Range -18°C - +204°CSheet size 600 x 600mm. Chemical grade Good resistance to mineral oils, fuels, non-polar solvents, including high aromatic ...