Nitrile Rubber (NBR) Sheets

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Thickness Density Colour Elongation Length Maximum Operating Temperature Minimum Operating Temperature Suitability Width
RS Stock No. 506-3242
BrandRS PRO
$116.82
Each
units
1.5mm 1.5g/cm³ White 300% 1.5m +80°C -30°C Fatty Food 500mm
RS Stock No. 840-5539
BrandRS PRO
$417.01
Each
units
6mm 1.43g/cm³ White 300% 1.5m +80°C -30°C Fatty Food 500mm
RS Stock No. 506-3258
BrandRS PRO
$222.65
Each
units
3mm 1.5g/cm³ White 300% 1.5m +80°C -30°C Fatty Food 500mm
Related Products
EPDM Ethylene Propylene Sponge The EPDM, Ethylene Propylene ...
Description:
EPDM Ethylene Propylene Sponge The EPDM, Ethylene Propylene sponge is sulphur cured TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ...
Ethylene Propylene (EPDM) Rubber Sheeting Water Byelaws Listed ...
Description:
Ethylene Propylene (EPDM) Rubber Sheeting Water Byelaws Listed Grade EPDM rubber may be used in all applications involving cold potable water use Excellent resistance to weathering Temperature Range -40 → +100 °C Water Byelaws Listed Grade EPDM rubber may be ...
Fluorocarbon Rubber Chemical grade Good resistance to mineral ...
Description:
Fluorocarbon Rubber Chemical grade Good resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated types Temp Range -18°C - +204°CSheet size 600 x 600mm. Chemical grade Good resistance to mineral oils, fuels, non-polar solvents, including high aromatic ...
Klingersil® C4430 Compressed Fibre Jointing A compressed fibre ...
Description:
Klingersil® C4430 Compressed Fibre Jointing A compressed fibre jointing based on glass fibre with a Nitrile rubber binder Colour: one side green, one side white Finish: 3xA anti-stick surface Excellent chemical resistance and mechanical properties Suitable for use with air, ...