Fluorocarbon Rubber Sheets

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Thickness Colour Elongation Length Maximum Operating Temperature Minimum Operating Temperature Suitability Width
RS Stock No. 506-2974
BrandRS PRO
$257.32
Each
units
1.5mm Black 165% 600mm +204°C -18°C Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 600mm
RS Stock No. 506-2980
BrandRS PRO
$523.60
Each
units
3mm Black 165% 600mm +204°C -18°C Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 600mm
Related Products
EPDM Ethylene Propylene Sponge The EPDM, Ethylene Propylene ...
Description:
EPDM Ethylene Propylene Sponge The EPDM, Ethylene Propylene sponge is sulphur cured TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ...
Klingersil® C4500 Gasket Material A compressed synthetic fibre ...
Description:
Klingersil® C4500 Gasket Material A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder A direct alternative to asbestos Colour : black both sides Finish : Anti-stick surfaces Excellent steam (290°C), oil and chemical ...
White Nitrile Rubber Commercial grade for food and ...
Description:
White Nitrile Rubber Commercial grade for food and beverage industries Good resistance to vegetable and animal oils Density 15 g/cc Temp. Range -30°C - +80°CSheet size 1500 x 500mm. Commercial grade for food and beverage industries Good resistance to vegetable ...
Black Polyethylene sheet From the trusted brand RS ...
Description:
Black Polyethylene sheet From the trusted brand RS PRO, comes a range of black polyethylene sheets Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.These sheets are manufactured out ...