Flanges, Feet & Castors

Flanges, feet and castors are types of accessories designed to be used with structural systems such as beams, round tubes, square tubes and strut profiles. These products can be used to help construct a wide variety of furniture structures such as guarding enclosures, work benches, general enclosures and other workplace fixtures.

RS Components offers a great range of sizes, styles and types of flanges, feet and castors manufactured from different materials such as aluminium, die cast zinc, steel and plastic in order to meet all your design and construction needs.

Types of Flanges

  • Base flanges can be used for structural support for upright posts such as guard railing
  • Wall flanges are a type of pipe ideal for handrails to walls or base applications
  • Railing flange used to fix down guard railing and balustrades
  • Flange clamp designs enables the clamping of various tube sections

Types of Feet

Feet are designed to provide a strong positioning on uneven floors and ideal for levelling items and come in a number of thread sizes, various types available include:

  • Adjustable levelling foot
  • Pivoting Feet

Types of Castors

Castors are a type of wheel and come in various sizes (diameter mm). Wider tread widths will increase the grip but can also reduce the wheel mobility. Wheel diameter and wheel material are both important factors to consider as you need one suitable for the surface it will be mostly used on. Wheel material will also effect the castors load capacity. They can come with or without brakes and can have plates which are either square or rectangular. Various types available include:

  • Swivel castor
  • Fixed castor
  • Black nylon and Grey rubber are economical, non-marking and suitable for almost all applications
  • White nylon is more suited to higher load capacity and heavy duty applications

Typical applications include:

  • Water treatment facilitiesRetail and restaurantParks and recreationLighting gridsSet design and propsExhibition and display stands

...
Read more Read less

Filters

Viewing 1 - 20 of 105 products
Results per page
Description Price Component Type Structural Element Type Product Family Product System Fits Round Tube Size Fits Tube Diameter Fits Square Tube Profile Fits Strut Profile Fits Groove Size Thread Size Material Series
RS Stock No. 621-770
BrandRS PRO
$8.43
Each (In a Pack of 4)
units
Adjustable Foot Square Tube RS Square Tube System - - - 25mm 25 mm - - Plastic, Steel -
RS Stock No. 286-3601
BrandRS PRO
$15.53
Each
units
Wall Flange Round Tube RS Handrail System 131 Type 3 48.3mm - Type 3 - - Cast Iron -
RS Stock No. 373-7569
Mfr. Part No.12300005020
$33.80
Each
units
Flange Clamp Square Tube Rose+Krieger FKV - 30.3mm - 30 mm - M8 Die Cast Aluminium -
RS Stock No. 621-786
BrandRS PRO
$16.525
Each (In a Pack of 4)
units
Castor Square Tube RS Square Tube System - - - 25mm 25 mm - - Nylon -
RS Stock No. 492-8132
Mfr. Part No.L62-7
BrandKee Lite
$28.71
Each
units
Railing Flange Round Tube Kee Klamp L62 Type 7 42.4mm - Type 7 - - Aluminium -
RS Stock No. 492-8126
Mfr. Part No.L61-8
BrandKee Lite
$25.46
Each
units
Wall Flange Round Tube Kee Klamp L61 Type 8 48.3mm - Type 8 - - Aluminium -
RS Stock No. 456-5955
Mfr. Part No.K30018CCE
$9.499
Each (In a Pack of 10)
units
Base Clamp Round Tube Rose+Krieger FSKU - 10 → 18mm 20mm 12-18 mm - M6 Polyamide RK Light Tubular System
RS Stock No. 390-2230
Mfr. Part No.3842502257
$8.40
Each
units
Adjustable Foot Strut Profile Bosch Basic MGE - - - 30 mm 8mm M8 Galvanised Steel -
RS Stock No. 373-7604
Mfr. Part No.12300000020
$25.34
Each
units
Flange Clamp Round Tube Rose+Krieger FK - 30.1mm - 30 mm - M8 Die Cast Aluminium -
RS Stock No. 492-8104
Mfr. Part No.L61-6
BrandKee Lite
$16.53
Each
units
Wall Flange Round Tube Kee Klamp L61 Type 6 33.7mm - Type 6 - - Aluminium -
RS Stock No. 289-9329
Mfr. Part No.XFFS 6X30
BrandFlexLink
$13.66
Each
units
Adjustable Foot Beam FlexLink XF - - - 30 mm, 60 mm 7.2mm M6 Steel -
RS Stock No. 390-2252
Mfr. Part No.3842352061
$11.41
Each
units
Adjustable Foot Strut Profile Bosch Basic MGE - - - 40 mm, 45 mm, 50 mm, 60 mm 10mm M12 Galvanised Steel -
RS Stock No. 456-6043
Mfr. Part No.K30030BCE
$13.128
Each (In a Pack of 5)
units
Base Clamp Round Tube Rose+Krieger FSKU - 20 → 30mm 20mm 20-30 mm - M8 Polyamide RK Light Tubular System
RS Stock No. 519-122
BrandRS PRO
$77.25
Each (In a Pack of 2)
units
Castor With Brake Square Tube RS Square Tube System - - - 25mm 25 - - White Nylon Solid Wheel, Zinc Plated Frame -
RS Stock No. 373-7496
Mfr. Part No.122 000 00020
$25.52
Each
units
Flange Clamp Round Tube Rose+Krieger FK - 20.1mm - 20 mm - M8 Plastic Fibre -
RS Stock No. 261-2172
Mfr. Part No.XCFF 88X260
BrandFlexLink
$243.62
Each
units
Foot Plate Beam FlexLink XC - - - 44 mm, 88 mm 11mm - Aluminium -
RS Stock No. 456-5949
Mfr. Part No.K20018CCE
$9.499
Each (In a Pack of 10)
units
Flange Clamp Round Tube Rose+Krieger FKKU - 12 → 18mm 20mm 12-18 mm - M6 Polyamide RK Light Tubular System
RS Stock No. 374-9326
Mfr. Part No.12120000020
$23.77
Each
units
Flange Clamp Round Tube Rose+Krieger FK - 12.1mm - 12 mm - M6 Die Cast Aluminium -
RS Stock No. 286-3645
BrandRS PRO
$23.08
Each
units
Base Flange Round Tube RS Handrail System 132 Type 3 48.3mm - Type 3 - - Cast Iron -
RS Stock No. 374-9332
Mfr. Part No.121 600 00020
$23.08
Each
units
Flange Clamp Round Tube Rose+Krieger FK - 16.1mm - 16 mm - M6 Plastic Fibre -
Related Products
The Bosch Rexroth swivel casters are made of ...
Description:
The Bosch Rexroth swivel casters are made of solid rubber with rubber running surface has good deformation elasticity They are suitable for ESD-sensitive areas. Conductive material version in accordance with DIN EN 61340-5-1 conduction resistance ≤ 106 Ω. Versatile range ...
The Bosch Rexroth caster wheels or rollers are ...
Description:
The Bosch Rexroth caster wheels or rollers are specially designed to be gentle on floors They are suitable for ESD sensitive areas. Conductive material version in accordance with DIN EN 61340-5-1 conduction resistance ≤ 106 Ω. Available in locking or ...
Medium duty, with height adjustment to compensate for ...
Description:
Medium duty, with height adjustment to compensate for variations in floor surface etcWhen used with XCBL (Light) beams, an end plate should be used.Beam to be deburred and roll threaded as required.
Provides sturdy attachment of beam end to the ...
Description:
Provides sturdy attachment of beam end to the floor Supplied with fasteners to secure the beam, and can be free standing or bolted to the floor. Hole sizes/centres (mm): XC44=9/100, XC64=11/180, XC88=13.5/220.