Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall and features a door for access. Some wall boxes are lockable for security. With a wide range of IP ratings, the boxes are suitable for outdoor and indoor use, and can withstand high impacts. Available in a variety of sizes, there is a wall box to suit your needs.
• Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used.
• General Purpose: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, ABS or thermoplastic versions available, the sturdy construction of these wall boxes ensures a high level of security.
• Marine Environments: IP67 wall boxes are available, ensuring protection in hose down environments and even some marine applications.
• Transparent Doors: Wall boxes often come in variants that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS Stock No. 111-2336
Mfr. Part No.M400300210GE
$115.59
Each
units
400 mm 300 mm 210mm 400 x 300 x 210mm Steel No IP66 No Quarter Turn No Grey - GL66 No