PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 134-9236
Mfr. Part No.MS466-10
$16.58
1 Pair
Pair(s)
46.6 x 17.3 x 5mm 46.6 mm 17.3 mm 5 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 134-9234
Mfr. Part No.MS402-10
$19.30
1 Pair
Pair(s)
40.2 x 34.6 x 5.3mm 40.2 mm 34.6 mm 5.3 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 134-9233
Mfr. Part No.MS378-10
$16.27
1 Pair
Pair(s)
37.8 x 21.6 x 3mm 37.8 mm 21.6 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 134-9231
Mfr. Part No.MS256-10
$13.14
1 Pair
Pair(s)
25.6 x 15.5 x 2.3mm 25.6 mm 15.5 mm 2.3 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 134-9229
Mfr. Part No.MS206-10
$14.13
1 Pair
Pair(s)
20.6 x 17.8 x 3mm 20.6 mm 17.8 mm 3 mm Tin Plated Steel - - - - EN 10202:2001