Spring Kits

Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.
Applications
Springs can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;
Extension springs
Extension springs are designed to operate under a tension load. The springs expand or stretch when the load is applied to each end. Typical applications for these springs would be;
• Garage doors
• Trampolines
• White goods
• Tools
Compression Springs
Compression springs are designed to operate under a compression load. The springs are squeezed together at both ends making the spring shorter. Typical applications for these springs would be;
• Mattresses
• Toys
• Precision tooling
• Pens
Torsion Springs
Torsion springs are different to extension and compression springs. The load applied to these types of springs is a tightening or twisting force. Typical applications for these springs would be;
• Counterbalance weights in garage doors
• Digital cameras
• Mouse traps
• Clothes pegs
• Vehicle suspension
Materials
• Stainless Steel
• Steel Alloy
• Zinc plated steel

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Material Spring Types Spring Quantity Maximum Length Minimum Diameter Minimum Length
RS Stock No. 684-406
BrandRS PRO
$193.12
Each
units
Stainless Steel Compression, Extension, Torsion 225 13.75 mm, 45 mm, 76.2 mm 2.32 mm, 3.5 mm, 7.5 mm 14 mm, 18.3 mm, 31.75 mm
RS Stock No. 280-111
BrandRS PRO
$66.34
1 Kit
Kit(s)
Steel Alloy Compression, Extension, Torsion 156 1.75 in, 2.5 in, 3 in 4 mm, 5 mm 0.33 in, 0.9 in, 1.5 in
RS Stock No. 684-412
BrandRS PRO
$160.93
Each
units
Stainless Steel Compression 180 71mm 2.41mm 12.7mm
RS Stock No. 523-008
BrandRS PRO
$158.08
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension, Torsion 378 15.9 mm, 25.4 mm, 32 mm 2.2 mm, 2.6 mm, 3.2 mm 6.4 mm, 9.5 mm
RS Stock No. 280-149
BrandRS PRO
$63.84
1 Kit
Kit(s)
Steel Alloy Compression 149 3.75in 3mm 0.687in
RS Stock No. 280-177
BrandRS PRO
$65.18
1 Kit
Kit(s)
Steel Alloy Extension 135 4.0in 3mm 0.687in
RS Stock No. 280-133
BrandRS PRO
$63.20
1 Kit
Kit(s)
Steel Alloy Compression 140 2.75in 6mm 1.4in
RS Stock No. 280-127
BrandRS PRO
$71.44
1 Kit
Kit(s)
Steel Alloy Compression 320 1.53in 3mm 0.3in
RS Stock No. 280-161
BrandRS PRO
$65.40
1 Kit
Kit(s)
Steel Alloy Extension 142 2.84in 6mm 1.4in
RS Stock No. 386-089
BrandRS PRO
$93.22
1 Kit
Kit(s)
Steel Alloy Compression, Extension 342 19.05 mm, 27.2 mm 1.45 mm, 1.6 mm 3.18 mm, 6.35 mm
RS Stock No. 684-428
BrandRS PRO
$101.41
Each
units
Stainless Steel Extension 128 105mm 3.2mm 22.1mm
RS Stock No. 280-155
BrandRS PRO
$66.34
1 Kit
Kit(s)
Steel Alloy Extension 200 2in 3mm 0.47in
RS Stock No. 687-556
BrandRS PRO
$116.64
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension 110 6 in, 8 in 11 mm, 12 mm 1.69 in, 2 in
Related Products
Stainless Steel Compression Springs Material to DIN 17224 ...
Description:
Stainless Steel Compression Springs Material to DIN 17224 No1, 4310 or BS2056 EN58AEnds are squared and unground Appearance: brown/bronze Made with a right hand helix Note The load at minimum working length is the load required to compress the spring ...
LED S/FIRE REC VR-WR KIT Features3 year warranty ...
Description:
LED S/FIRE REC VR-WR KIT Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard ...
Music Wire Extension Springs Manufactured from high tensile ...
Description:
Music Wire Extension Springs Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends Features and Benefits Attached at both ends Springs absorb and store energy Create resistance to pulling force Initial tension manipulation can ...
Stainless Steel Extension Springs Extension springs are coiled ...
Description:
Stainless Steel Extension Springs Extension springs are coiled attached by two components from both ends of the spring When pulled apart the extension springs pull them back together again. The springs tension can be adapted depending on the applications load ...