Digital Isolator ICs

Filters

Viewing 81 - 100 of 964 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 160-4549
Mfr. Part No.ADUM2250ARIZ
$7.91
Each (In a Tube of 37)
units
1Mbps 4 SOIC 5.5V 5 mA 5 kVrms - 16 Surface Mount -40°C +105°C 12.85mm 2.44mm 7.6mm
RS Stock No. 148-795
Mfr. Part No.IL711-2E
BrandNVE
$11.26
Each
units
- 2 - 7V 15 μA 2.5 kVrms 4ns - - -40°C +125°C 10.2mm 6.6mm 3.81mm
RS Stock No. 146-0622
Mfr. Part No.IL715T-3E
BrandNVE
$13.294
Each (In a Tube of 50)
units
110Mbps 4 SOIC 7V 10 μA 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 10mm 1.27mm 3.99mm
RS Stock No. 914-0419
Mfr. Part No.ADUM1401BRWZ-RL
$9.575
Each (On a Reel of 1000)
units
10Mbit/s 4 SOIC W - 9 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 823-2117
Mfr. Part No.Si8640BB-B-IS1
$3.46
Each (In a Pack of 5)
units
150Mbps 4 SOIC - 9.2 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 825-3075
Mfr. Part No.ISO1541D
$7.69
Each (In a Pack of 2)
units
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 159-7997
Mfr. Part No.ADUM1233BRWZ
$4.217
Each (In a Tube of 47)
units
10Mbps - SOIC W 5.5V 9 mA 2.5 kVrms 25ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 170-4819
Mfr. Part No.IL710-2E
BrandNVE
$6.24
Each (In a Tube of 50)
units
- 1 - 7V 15 μA 2.5 kVrms 4ns - - -40°C +125°C 10.2mm 6.6mm 3.81mm
RS Stock No. 823-2123
Mfr. Part No.Si8645BB-B-IS1
$3.42
Each (In a Pack of 5)
units
150Mbps 4 SOIC - 9.2 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 168-9851
Mfr. Part No.SI8605AC-B-IS1
$5.38
Each (In a Tube of 48)
units
1Mbps 4 SOIC 5.5V 10.5 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 759-1982
Mfr. Part No.ADUM7441CRQZ
$7.54
Each
units
25Mbps 4 QSOP 5V 26 mA 1 kVrms 2ns 16 Surface Mount -40°C +105°C 5mm 1.65mm 4.01mm
RS Stock No. 912-9494
Mfr. Part No.ADUM2402BRWZ
$9.35
Each (In a Tube of 47)
units
10Mbps 4 SOIC 5V 10 μA 5000 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 825-3069
Mfr. Part No.ISO7420D
$3.554
Each (In a Pack of 5)
units
1Mbps 2 SOIC - 10 μA 2.5 kVrms 1ns 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 418-397
Mfr. Part No.IL715T-3E
BrandNVE
$14.38
Each
units
110Mbps 4 SOIC 7V 10 μA 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 10mm 1.27mm 3.99mm
RS Stock No. 148-818
Mfr. Part No.IL612-2E
BrandNVE
$12.40
Each
units
- 2 - 7V 25 mA, 75 mA 2.5 kVrms 4ns - - -40°C +85°C 10.2mm 6.6mm 3.81mm
RS Stock No. 813-6582
Mfr. Part No.ISO7421D
$3.80
Each (In a Pack of 5)
units
1Mbps 2 SOIC - 10 μA 3000 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 753-2311
Mfr. Part No.Si8605AC-B-IS1
$5.67
Each
units
1Mbps 4 SOIC 5.5V 10.5 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 697-7855
Mfr. Part No.ADUM2400ARWZ
$9.61
Each
units
1Mbps 4 SOIC 5V 10 μA 5000 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 162-8175
Mfr. Part No.ISO7641FMDW
$8.427
Each (In a Tube of 40)
units
150Mbps 4 SOIC - 10 μA 4.243 kVrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 169-0144
Mfr. Part No.SI8640BB-B-IS1
$3.42
Each (In a Tube of 48)
units
150Mbps 4 SOIC - 9.2 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
Related Products
The Si866x Series of six-channel digital isolators, based ...
Description:
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle
The Si865x Series of five-channel digital isolators, based ...
Description:
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle
The Si863x Series of three-channel digital isolators, based ...
Description:
The Si863x Series of three-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle
The Si864x Series of four-channel digital isolators, based ...
Description:
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle High Speed Low Power Up to 5000 Vrms ...