Digital Isolator ICs

Filters

Viewing 41 - 60 of 638 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 496-8821
Mfr. Part No.ADUM1401ARWZ
$7.20
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 813-6586
Mfr. Part No.ISO7640FMDW
$10.62
Each
units
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2327
Mfr. Part No.Si8606AD-B-IS
$7.98
Each
units
1Mbps 4 SOIC 5.5V 11.6 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 148-329
Mfr. Part No.IL715E
BrandNVE
$14.40
Each
units
- 4 - 7V 20 μA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
RS Stock No. 753-2453
Mfr. Part No.Si8642BD-B-IS
$3.07
Each
units
150Mbps 4 SOIC 5.5V 6.6 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 753-2422
Mfr. Part No.Si8641BA-B-IU
$2.44
Each
units
150Mbps 4 QSOP 5.5V 7.8 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 106-7031
Mfr. Part No.ADUM1401ARWZ
$6.128
Each (In a Tube of 47)
units
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 905-3867
Mfr. Part No.Si8645BT-IS
$6.27
Each (In a Pack of 2)
units
150Mbit/s 4 SOIC W - 9.2 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 171-1730
Mfr. Part No.SI8645BT-IS
$6.153
Each (In a Tube of 46)
units
150Mbit/s 4 SOIC W - 9.2 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 145-6098
Mfr. Part No.ISO7341CDW
$6.437
Each (In a Tube of 40)
units
25Mbit/s 4 SOIC - 10 μA 3 kVrms 2.8ns 16 Surface Mount -40°C +125°C 10.3mm - 7.5mm
RS Stock No. 496-8792
Mfr. Part No.ADUM1400ARWZ
$7.21
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 759-3054
Mfr. Part No.ADUM4160BRIZ
$15.93
Each
units
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 753-2302
Mfr. Part No.Si8600AC-B-IS
$4.97
Each
units
1Mbps 2 SOIC 5.5V 7.6 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9873
Mfr. Part No.SI8640EC-B-IS1
$2.804
Each (In a Tube of 48)
units
150Mbps 4 SOIC 5.5V 9.2 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 459-695
Mfr. Part No.ISO7240ADW
$9.73
Each
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 168-9881
Mfr. Part No.SI8642BD-B-IS
$3.066
Each (In a Tube of 46)
units
150Mbps 4 SOIC 5.5V 6.6 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 169-0145
Mfr. Part No.SI8645BB-B-IS1
$3.55
Each (In a Tube of 48)
units
150Mbps 4 SOIC - 9.2 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 162-8175
Mfr. Part No.ISO7641FMDW
$10.29
Each (In a Tube of 40)
units
150Mbps 4 SOIC - 10 μA 4.243 kVrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 169-0101
Mfr. Part No.SI8640AB-B-IS
$2.593
Each (In a Tube of 46)
units
1Mbps 4 SOIC - 9.2 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 148-818
Mfr. Part No.IL612-2E
BrandNVE
$10.80
Each
units
- 2 - 7V 25 mA, 75 mA 2.5 kVrms 4ns - - -40°C +85°C 10.2mm 6.6mm 3.81mm