Digital Isolator ICs

Filters

Viewing 21 - 40 of 995 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 168-9839
Mfr. Part No.SI8440BB-D-IS
$3.75
Each (In a Tube of 46)
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 753-2242
Mfr. Part No.Si8440BB-D-IS
$3.85
Each
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 106-7022
Mfr. Part No.ADUM1201ARZ
$2.714
Each (In a Tube of 98)
units
25Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 148-339
Mfr. Part No.IL716E
BrandNVE
$13.85
Each
units
- 4 - 7V 6 mA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
RS Stock No. 823-2097
Mfr. Part No.Si8660AB-B-IS1
$3.084
Each (In a Pack of 5)
units
1Mbps 6 SOIC - 12.3 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 146-0616
Mfr. Part No.IL716E
BrandNVE
$13.536
Each (In a Tube of 50)
units
- 4 - 7V 6 mA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
RS Stock No. 169-0136
Mfr. Part No.SI8660AB-B-IS1
$3.06
Each (In a Tube of 48)
units
1Mbps 6 SOIC - 12.3 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 170-0943
Mfr. Part No.OPI1268S
BrandOptek
$11.52
Each (In a Tube of 50)
units
- - - 1.8V 30 mA 20 kV dc Vrms - 4 Through Hole - - - - -
RS Stock No. 880-1959
Mfr. Part No.OPI1268S
BrandOptek
$12.20
Each
units
- - - 1.8V 30 mA 20 kV - 4 Through Hole - - - - -
RS Stock No. 168-9882
Mfr. Part No.SI8645BA-B-IU
$3.36
Each (In a Tube of 96)
units
150Mbps 4 QSOP 5.5V 9.2 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 753-2204
Mfr. Part No.Si8410BB-D-IS
$1.44
Each (In a Pack of 2)
units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2469
Mfr. Part No.Si8645BA-B-IU
$3.42
Each
units
150Mbps 4 QSOP 5.5V 9.2 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 168-9830
Mfr. Part No.SI8410BB-D-IS
$1.687
Each (In a Tube of 96)
units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 159-9378
Mfr. Part No.ADUM1442ARQZ
$5.247
Each (In a Tube of 98)
units
2Mbps 4 QSOP 3.6V 1 μA 4 kVrms 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS Stock No. 459-695
Mfr. Part No.ISO7240ADW
$6.85
Each
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 813-6586
Mfr. Part No.ISO7640FMDW
$10.06
Each
units
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 106-7028
Mfr. Part No.ADUM1400ARWZ
$4.848
Each (In a Tube of 47)
units
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2422
Mfr. Part No.Si8641BA-B-IU
$3.46
Each
units
150Mbps 4 QSOP 5.5V 7.8 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 759-3054
Mfr. Part No.ADUM4160BRIZ
$15.85
Each
units
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 148-329
Mfr. Part No.IL715E
BrandNVE
$13.85
Each
units
- 4 - 7V 20 μA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i Coupler® technology They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
The CMOS digital isolators gives the ability to ...
Description:
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs High Speed High-Efficiency Forward and Reverse Channels High Electromagnetic Immunity.
The CMOS digital isolators gives the ability to ...
Description:
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs High Speed High-Efficiency Forward and Reverse Channels High Electromagnetic Immunity.
The Si864x Series of four-channel digital isolators, based ...
Description:
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle High Speed Low Power Up to 5000 Vrms ...