Digital Isolator ICs

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 921-2899
Mfr. Part No.ISO7640FMDW
$8.141
Each (In a Tube of 40)
units
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 813-6586
Mfr. Part No.ISO7640FMDW
$10.06
Each
units
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 459-695
Mfr. Part No.ISO7240ADW
$6.85
Each
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 900-9891
Mfr. Part No.ISO7341CDW
$6.145
Each (In a Pack of 2)
units
25Mbit/s 4 SOIC - 10 μA 3000 Vrms 2.8ns 16 Surface Mount -40°C +125°C 10.3mm - 7.5mm
RS Stock No. 145-5943
Mfr. Part No.ISO7240ADW
$5.801
Each (In a Tube of 40)
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 145-6098
Mfr. Part No.ISO7341CDW
$5.503
Each (In a Tube of 40)
units
25Mbit/s 4 SOIC - 10 μA 3 kVrms 2.8ns 16 Surface Mount -40°C +125°C 10.3mm - 7.5mm
RS Stock No. 825-3075
Mfr. Part No.ISO1541D
$7.69
Each (In a Pack of 2)
units
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 162-8576
Mfr. Part No.ISO7420D
$3.867
Each (In a Tube of 75)
units
1Mbps 2 SOIC - 10 μA 2.5 kVrms 1ns 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 825-3069
Mfr. Part No.ISO7420D
$3.554
Each (In a Pack of 5)
units
1Mbps 2 SOIC - 10 μA 2.5 kVrms 1ns 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 813-6582
Mfr. Part No.ISO7421D
$3.80
Each (In a Pack of 5)
units
1Mbps 2 SOIC - 10 μA 3000 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 162-8175
Mfr. Part No.ISO7641FMDW
$8.427
Each (In a Tube of 40)
units
150Mbps 4 SOIC - 10 μA 4.243 kVrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 921-2990
Mfr. Part No.ISO1541D
$4.819
Each (In a Tube of 75)
units
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 813-6595
Mfr. Part No.ISO7641FMDW
$8.37
Each
units
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 162-8174
Mfr. Part No.ISO7421D
$3.233
Each (In a Tube of 75)
units
1Mbps 2 SOIC - 10 μA 3 kVrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 121-9144
Mfr. Part No.ISO721MD
$4.943
Each (In a Tube of 75)
units
150Mbps 1 SOIC 5.5V 10 μA 2500 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.75mm 4mm
RS Stock No. 661-3438
Mfr. Part No.ISO721MD
$5.82
Each
units
150Mbps 1 SOIC 5.5V 10 μA 2500 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.75mm 4mm
RS Stock No. 175-1652
Mfr. Part No.ISO7762DW
$8.15
Each
units
100Mbit/s 6 SOIC - 754 mA 3 kVrms, 5 kVrms 3.9ns 16 Surface Mount -55°C +125°C 7.6mm 2.64mm 10.5mm
RS Stock No. 145-0824
Mfr. Part No.ISO7220MD
$4.462
Each (In a Tube of 75)
units
150Mbps 2 SOIC - - 2.5 kVrms - 8 - -40°C +125°C - - -
RS Stock No. 459-673
Mfr. Part No.ISO7240MDW
$8.85
Each
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 168-4983
Mfr. Part No.ISO7821FDWW
$9.424
Each (In a Tube of 45)
units
100Mbit/s 2 SOIC - 6 mA @ 2.5 V, 7.1 mA @ 3.3 V, 9.3 mA @ 5 V 5.7 kVrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm