Digital Isolator ICs

Filters

Viewing 1 - 20 of 229 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 168-9891
Mfr. Part No.SI8660BA-B-IS1
$3.09
Each (In a Tube of 48)
units
150Mbps 6 SOIC 5.5V 12.3 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2529
Mfr. Part No.Si8660BA-B-IS1
$3.96
Each
units
150Mbps 6 SOIC 5.5V 12.3 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 168-9877
Mfr. Part No.SI8642BA-B-IU
$2.31
Each (In a Tube of 96)
units
150Mbps 4 QSOP 5.5V 6.6 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 168-9835
Mfr. Part No.SI8420BB-D-IS
$1.28
Each (In a Tube of 96)
units
150Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2440
Mfr. Part No.Si8642BA-B-IU
$2.44
Each
units
150Mbps 4 QSOP 5.5V 6.6 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 753-2217
Mfr. Part No.Si8420BB-D-IS
$1.655
Each (In a Pack of 2)
units
150Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2497
Mfr. Part No.Si8651EC-B-IS1
$6.13
Each
units
150Mbps 5 SOIC 5.5V 9.2 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9870
Mfr. Part No.SI8640BC-B-IS1
$2.845
Each (In a Tube of 48)
units
150Mbps 4 SOIC 5.5V 9.2 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2412
Mfr. Part No.Si8640BC-B-IS1
$2.87
Each
units
150Mbps 4 SOIC 5.5V 9.2 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 168-9886
Mfr. Part No.SI8651EC-B-IS1
$3.391
Each (In a Tube of 48)
units
150Mbps 5 SOIC 5.5V 9.2 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9839
Mfr. Part No.SI8440BB-D-IS
$3.666
Each (In a Tube of 46)
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 753-2242
Mfr. Part No.Si8440BB-D-IS
$3.80
Each
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9830
Mfr. Part No.SI8410BB-D-IS
$1.176
Each (In a Tube of 96)
units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 823-2097
Mfr. Part No.Si8660AB-B-IS1
$3.15
Each (In a Pack of 5)
units
1Mbps 6 SOIC - 12.3 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0136
Mfr. Part No.SI8660AB-B-IS1
$3.045
Each (In a Tube of 48)
units
1Mbps 6 SOIC - 12.3 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2204
Mfr. Part No.Si8410BB-D-IS
$1.06
Each (In a Pack of 2)
units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2469
Mfr. Part No.Si8645BA-B-IU
$2.44
Each
units
150Mbps 4 QSOP 5.5V 9.2 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 168-9882
Mfr. Part No.SI8645BA-B-IU
$2.31
Each (In a Tube of 96)
units
150Mbps 4 QSOP 5.5V 9.2 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 753-2422
Mfr. Part No.Si8641BA-B-IU
$2.44
Each
units
150Mbps 4 QSOP 5.5V 7.8 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 753-2425
Mfr. Part No.Si8640EC-B-IS1
$5.36
Each
units
150Mbps 4 SOIC 5.5V 9.2 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm