LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Read more Read less

Filters

Viewing 101 - 120 of 381 products
Results per page
Description Price Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS Stock No. 739-6042
Mfr. Part No.FAN5624UMPX
$0.84
Each (In a Pack of 5)
units
30mA 2.7 → 5.5 V dc dc Digital - Backlighting, Cell Phones UMLP 10 - - 5 → 30mA - - -
RS Stock No. 757-7241
Mfr. Part No.RCD-48-0.35
BrandRecom
$27.40
Each
units
0 → 350mA 9 → 60 V dc dc 0 to 5 V dc, PWM 19.6W 48V Bus Lighting Solution, LED Application, Lighting and Backlighting Wall Application, Single String Application PDIP 7 56V 2V 0 → 350mA - - -
RS Stock No. 166-2510
Mfr. Part No.FAN5622SX
$0.201
Each (On a Reel of 3000)
units
30mA 2.7 → 5.5 V dc dc Digital - Backlighting, Cell Phones SOT-23 6 - - 5 → 30mA - - -
RS Stock No. 121-9944
Mfr. Part No.ZXLD1350ET5TA
$1.11
Each (On a Reel of 3000)
units
- - - - - - TSOT-23 - - - - - - -
RS Stock No. 919-8884
Mfr. Part No.BCR420UE6327HTSA1
BrandInfineon
$0.34
Each (On a Reel of 3000)
units
200mA 40 V dc dc - - Architectural Lighting, Channel Lettering, Decorative Lighting, Emergency Lighting, Freezer Case Lighting, Refrigerator Lighting, Vending Machine Lighting SC74 6 38V - 10 → 150mA - - -
RS Stock No. 790-2947
Mfr. Part No.PAM2841SR
$0.537
Each (In a Pack of 10)
units
40mA 2.7 → 5.5 V dc dc PWM - WLED Driver System MSOP 8 40V 6.11V - - - -
RS Stock No. 829-3409
Mfr. Part No.HV9923N8-G
BrandMicrochip
$0.86
Each (In a Pack of 10)
units
30mA 20 → 400 V ac ac Triac 1.6W Decorative Lighting, Low Power Lighting Fixtures SOT-89 4 - - 30mA - - -
RS Stock No. 178-4907
Mfr. Part No.HV9861ANG-G
BrandMicrochip
$1.25
Each (In a Tube of 45)
units
- 15 → 450 V dc dc 0 to 1.5 V dc, PWM 1W Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting SOIC 16 - - - - - -
RS Stock No. 146-2577
Mfr. Part No.LYT5225D
$0.952
Each (In a Tube of 50)
units
3.16A 90 → 308 V ac ac - 9W Isolated LED Lighting, Non-Isolated LED Lighting SOIC 14 725V -0.3V 1.4mA - LYT52 -
RS Stock No. 829-3386
Mfr. Part No.HV9910CLG-G
BrandMicrochip
$0.508
Each (In a Pack of 20)
units
- 15 → 450 V dc dc 0 to 0.25 V dc, PWM 650mW Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver SOIC 8 - - - - - -
RS Stock No. 186-1490
Mfr. Part No.NCL2801CDBDR2G
$1.512
Each (In a Pack of 10)
units
800mA 10.5 → 27 V - - - PC Power Supplies, Lighting Ballasts (LED, Fluorescent) Flat TV, All Off Line Appliances Requiring Power Factor Correction SOIC 8 - - 60 (Startup)µA 300mW - -
RS Stock No. 166-0809
Mfr. Part No.TLD1120ELXUMA1
BrandInfineon
$1.262
Each (On a Reel of 2500)
units
360mA 5.5 → 40 V dc - - Automotive Lighting, LED Lighting SSOP 14 40V -1V - 1.5W - -
RS Stock No. 740-5639
Mfr. Part No.NJU6062V-TE1
$2.39
Each
units
- 1.8 → 5.5 V dc dc - - - SSOP 14 - - - - - -
RS Stock No. 177-1952
Mfr. Part No.CL6N5-G
BrandMicrochip
$2.04
Each (In a Pack of 5)
units
120mA 90 V dc dc PWM - Flashlights, Low Voltage Lighting, Low Voltage Signage, Specialty Lighting TO-220 3 90V 4V 50 → 120mA - CL6 -
RS Stock No. 739-6070
Mfr. Part No.FAN5702UMP30X
$0.90
Each
units
180mA 2.7 → 5.5 V dc dc PWM - Backlighting, Cell Phones UMLP 16 - - 30mA - - -
RS Stock No. 922-8190
Mfr. Part No.ZXLD1360ET5TA
$1.575
Each (On a Reel of 3000)
units
1mA 7 → 30 V - PWM - - - - 30V -0.3V - - - -
RS Stock No. 789-3812
Mfr. Part No.CAT3604VHV4-GT2
$1.194
Each (On a Tape of 5)
units
120mA 2.5 → 5.5 V dc dc PWM - Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight TQFN 16 6V - - - - -
RS Stock No. 171-6991
Mfr. Part No.BD9486F-GE2
BrandROHM
$1.02
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 187-1560
Mfr. Part No.CL88030T-E/MF
BrandMicrochip
$0.757
Each (On a Reel of 3300)
units
- 90 → 320 V ac Phase 2W LED Lamps, LED Lighting Fixtures DFN 10 - - 10mA - - -
RS Stock No. 922-8557
Mfr. Part No.ZXLD1371EST16TC
$1.983
Each (On a Reel of 2500)
units
18mA 5 → 65 V dc dc PWM - Automotive Lighting TSSOP 16 - - 300mA - - -
Related Products
These LED driver ICs from Infineon are high ...
Description:
These LED driver ICs from Infineon are high performance devices designed for high power LEDs Infineon’s LED drivers are suitable for applications including:- LED driver for general lighting applications- Retail, office and residential luminaires- Spot light / downlight- LED replacement ...
BU2090FS incorporates a built-in shift register and a ...
Description:
BU2090FS incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers LED can be driven directly. (Output current 25mA)12 bit parallel output Operational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...
The BD8388FV-M is a serial-in parallel-out controlled LED ...
Description:
The BD8388FV-M is a serial-in parallel-out controlled LED driver with 40 V output voltage rating With the input of 3-line serial data, it turns the 8ch open drain output on/off. Due to its compact size, it is optimal for small ...