PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS Stock No. 249-8358
Mfr. Part No.151-535-04
BrandMarl
$4.31
Each
units
Green, Red 1 Through Hole 2.2 V 3 - 627/565 nm Right Angle - 14.2 x 7.2 x 7.2mm 14.2mm 7.2mm 7.2mm -
RS Stock No. 169-9751
Mfr. Part No.151-535-04
BrandMarl
$0.666
Each (In a Bag of 150)
units
Green, Red 1 Through Hole 2.2 V 3 - 627/565 nm Right Angle - 14.2 x 7.2 x 7.2mm 14.2mm 7.2mm 7.2mm -
RS Stock No. 249-8291
Mfr. Part No.113-330-04
BrandMarl
$6.25
Each
units
Green, Red 1 Through Hole 2 V, 2.2 V 2 - 565 / 627 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 169-9749
Mfr. Part No.113-330-04
BrandMarl
$0.621
Each (In a Bag of 250)
units
Green, Red 1 Through Hole 2 V, 2.2 V 2 - 565 / 627 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 249-8314
Mfr. Part No.125-505-04
BrandMarl
$4.36
Each
units
Red 1 Through Hole 2 V 2 - 625 nm Right Angle - 16.2 x 8 x 8mm 16.2mm 8mm 8mm -
RS Stock No. 169-9750
Mfr. Part No.125-505-04
BrandMarl
$0.604
Each (In a Bag of 150)
units
Red 1 Through Hole 2 V 2 - 625 nm Right Angle - 16.2 x 8 x 8mm 16.2mm 8mm 8mm -
RS Stock No. 249-8263
Mfr. Part No.113-305-04
BrandMarl
$4.31
Each
units
Red 1 Through Hole 2 V 2 - 627 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 249-8370
Mfr. Part No.125-511-04
BrandMarl
$0.75
Each
units
Yellow 1 Through Hole 2.1 V 2 - 590 nm Right Angle - 16.2 x 8 x 8mm 16.2mm 8mm 8mm -
RS Stock No. 249-8279
Mfr. Part No.113-314-04
BrandMarl
$4.43
Each
units
Green 1 Through Hole 2.2 V 2 - 565 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 249-8285
Mfr. Part No.113-311-04
BrandMarl
$4.61
Each
units
Yellow 1 Through Hole 2.1 V 2 - 590 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 169-9747
Mfr. Part No.113-314-04
BrandMarl
$0.873
Each (In a Bag of 250)
units
Green 1 Through Hole 2.2 V 2 - 565 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 169-9752
Mfr. Part No.125-511-04
BrandMarl
$0.621
Each (In a Bag of 150)
units
Yellow 1 Through Hole 2.1 V 2 - 590 nm Right Angle - 16.2 x 8 x 8mm 16.2mm 8mm 8mm -
RS Stock No. 169-9748
Mfr. Part No.113-311-04
BrandMarl
$0.856
Each (In a Bag of 250)
units
Yellow 1 Through Hole 2.1 V 2 - 590 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS Stock No. 169-9746
Mfr. Part No.113-305-04
BrandMarl
$0.791
Each (In a Bag of 250)
units
Red 1 Through Hole 2 V 2 - 627 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -