IR Transceivers
IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a focused beam that requires more precise positioning in order to function properly.
Types of IR transceivers
IR transceivers can be categorised by size, speed, supply and voltage. The maximum idle current available is 10A, while the most common size for an IR transceiver is 1 metre with some being as small-scale as 875nm (nanometre) or as wide-ranging as 6.5 metres.
What are IR transceivers used for?
IR transceivers are generally used in communications devices, such as mobile phones. They can also be used for entering and collecting data in the field. A researcher using a handheld IR transceiver, for instance, can collect data on their portable device and then send it to a PC using an infrared transceiver.
Popular Searches
Related links
- TFDU4301-TR3 Vishay 900nm 115.2kbit/s SMT
- TFDU4101-TR3 Vishay 900nm 115.2kbit/s SMT, 9.7 x 4.7 x 4mm
- Transceiver 1,25Gbps 25mm
- AFBR-FS13B25 Broadcom 860nm 6cm Range, SMT
- OPB100Z Optek Snap-In
- TFBS4650-TR1 Vishay 910nm 115.2kbit/s SMT
- TFBS4711-TR1 Vishay 900nm 24 ° IrDA 1m Range 1.9 x 6 x 3mm
- TFBS4711-TT1 Vishay 900nm 115.2kbit/s SMT, 6 x 3.1 x 1.9mm