Fibre Optic Transmitters

Fibre optic transmitters are the parts of a fibre optic network that translate an electronic signal into an optical one. This signal can then be sent along the glass optical fibres as a pulse of light. Fibre optics are the most advanced form of telecommunications, as they are able to send high bandwidth information over very long distances, without the risk of electromagnetic interference, as the fibres are made from glass.

What are fibre optic transmitters used for?

Fibre optic transmitters are used for a range of communications applications, such as in the transmission of telephone signals, internet, and cable television.

Types of fibre optic transmitters

Fibre optic transmitters are normally semi-conductor devices. The two main types are LEDs (light-emitting diodes) and laser diodes.

  • LEDs produce incoherent light which is coupled into the optical fibre. They are most often used in local area networks.
  • Laser diodes produce directional, coherent light, meaning that less light is dispersed and lost in the process of transmission. Vertical cavity surface emitting lasers (VCSELs) have largely superseded LEDs as they tend to give better speed and power.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Maximum Data Rate Connector Shape Typical Rise Time Typical Fall Time Transmitter Jitter at Maximum Data Rate Peak Wavelength Mounting Type Number of Pins Dimensions Connector Type Height Length Width Fibre Size Range
RS Stock No. 896-2593
Mfr. Part No.TOTX1952(F)
BrandToshiba
$17.08
Each
units
10Mbit/s Rectangular - - - - Through Hole 6 13 x 15.5 x 8.5mm F05 8.5mm 13mm 15.5mm -