Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 126-6373
Mfr. Part No.834219014
BrandMolex
$24.87
Each
units
9 Female Straight Liquid Crystal Polymer Gold CMD - Copper Alloy 1.27mm 1A 19.93 x 34.79 x 8.38mm 19.93mm 8.38mm 34.79mm
RS Stock No. 183-7870
Mfr. Part No.1727040008
BrandMolex
$5.40
Each (In a Pack of 2)
units
50 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS Stock No. 178-9335
Mfr. Part No.83424-9014
BrandMolex
$25.725
Each (In a Box of 100)
units
25 Female Right Angle - Gold - 83424 - 1.27mm 1A 34.79 x 30.1 x 8.38mm 34.79mm 8.38mm 30.1mm
RS Stock No. 178-9471
Mfr. Part No.83424-9014
BrandMolex
$33.08
Each
units
25 Female Right Angle - Gold - 83424 - 1.27mm 1A 34.79 x 30.1 x 8.38mm 34.79mm 8.38mm 30.1mm