Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS Stock No. 179-4540
Mfr. Part No.CZS16
BrandABB
$1.208
Each (In a Box of 50)
units
- - 16 (Maximum) mm² 16mm² 44mm 5.5 (Inner Diameter)mm - Uninsulated - - - - - Copper
RS Stock No. 179-4553
Mfr. Part No.CZS630
BrandABB
$42.94
Each
units
- - 630 (Maximum) mm² 630mm² 112mm 34 (Inner Diameter)mm - Uninsulated - - - - - Copper
RS Stock No. 179-4544
Mfr. Part No.CZS25
BrandABB
$1.828
Each (In a Box of 50)
units
- - 25 (Maximum) mm² 25mm² 47mm 7.1 (Inner Diameter)mm - Uninsulated - - - - - Copper
RS Stock No. 179-4535
Mfr. Part No.CZS1.5
BrandABB
$0.444
Each (In a Box of 100)
units
- - 1.5 (Maximum) mm² 1.5mm² 22mm 1.8 (Inner Diameter)mm - Uninsulated - - - - - Copper