Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS Stock No. 179-4659
Mfr. Part No.LB1.5-3VSC-H
BrandABB
$0.269
Each (In a Pack of 50)
units
Male - Insulated Vinyl 0.5mm² - 1.5mm² - - - - - - -
RS Stock No. 179-4662
Mfr. Part No.LB2.5-3VSC-H
BrandABB
$0.322
Each (In a Pack of 50)
units
Male - Insulated Vinyl 1.5mm² - 2.5mm² - - 25.7mm - - 3mm -
RS Stock No. 179-4664
Mfr. Part No.LB6-5VSC-H
BrandABB
$0.692
Each (In a Pack of 50)
units
Male - Insulated Vinyl 4mm² - 6mm² - - 30.2mm - - 4.6mm -