Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 123-7888
Mfr. Part No.XW5T-S2.5-1.1-1
BrandOmron
$1.755
Each (In a Pack of 10)
units
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7897
Mfr. Part No.XW5T-S4.0-1.1-2V
BrandOmron
$2.763
Each (In a Pack of 10)
units
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Black 30 (UL) A, 32 (IEC) A Double Screw 800 V - -40°C +55°C - -
RS Stock No. 123-7890
Mfr. Part No.XW5T-S2.5-1.1-2
BrandOmron
$2.356
Each (In a Pack of 10)
units
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Double Screw 600 V - -40°C +55°C - -
RS Stock No. 123-7895
Mfr. Part No.XW5T-S4.0-1.1-1BL
BrandOmron
$1.906
Each (In a Pack of 10)
units
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Blue 30 (UL) A, 32 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7891
Mfr. Part No.XW5T-S2.5-1.1-2V
BrandOmron
$2.999
Each (In a Pack of 10)
units
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Black 20 (UL) A, 24 (IEC) A Double Screw 600 V - -40°C +55°C - -
RS Stock No. 123-7886
Mfr. Part No.XW5T-S16-1.1-1
BrandOmron
$3.983
Each (In a Pack of 10)
units
XW5T 12 → 4 AWG, 12 → 6 (with Ferrule) AWG 16mm² Grey 76 (IEC) A, 85 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7874
Mfr. Part No.XW5T-P1.5-1.1-2
BrandOmron
$2.334
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Double Push In 600 V - -40°C +55°C - -
RS Stock No. 123-7889
Mfr. Part No.XW5T-S2.5-1.1-1BL
BrandOmron
$1.563
Each (In a Pack of 10)
units
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Blue 20 (UL) A, 24 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7902
Mfr. Part No.XW5T-S6.0-1.1-1
BrandOmron
$2.334
Each (In a Pack of 10)
units
XW5T 20 → 10 (with Ferrule) AWG, 24 → 8 AWG 6mm² Grey 41 (IEC) A, 50 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7820
Mfr. Part No.XW5G-S4.0-1.2-1
BrandOmron
$9.273
Each (In a Pack of 10)
units
XW5G 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey - Single Screw 500 V - -40°C +55°C - -
RS Stock No. 123-7880
Mfr. Part No.XW5T-P2.5-1.1-1
BrandOmron
$2.548
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 123-7878
Mfr. Part No.XW5T-P1.5-2.2-1
BrandOmron
$1.67
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 123-7816
Mfr. Part No.XW5G-S2.5-1.1-1
BrandOmron
$7.376
Each (In a Pack of 10)
units
XW5G 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey - Single Screw 600 V - -40°C +55°C - -
RS Stock No. 186-3419
Mfr. Part No.XW6T-COM1.5X16RD
BrandOmron
$13.77
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Red 17.5A - Screw 500 V - -40°C +55°C - -
RS Stock No. 123-7893
Mfr. Part No.XW5T-S35-1.1-1BL
BrandOmron
$8.395
Each (In a Pack of 10)
units
XW5T 10 → 1/0 AWG, 10 → 2 (with Ferrule) AWG 35mm² Blue 124 (IEC) A, 150 (UL) A Single Screw 800 V - -40°C +55°C - -
RS Stock No. 186-3421
Mfr. Part No.XW6T-COM1.5X16BL
BrandOmron
$13.77
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Blue 17.5A - Screw 500 V - -40°C +55°C - -
RS Stock No. 186-3430
Mfr. Part No.XW6T-COM2.5X8BL
BrandOmron
$7.51
Each
units
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Blue 24A - Screw 800 V - -40°C +55°C - -
RS Stock No. 186-3422
Mfr. Part No.XW6T-COM1.5X16YL
BrandOmron
$13.77
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Yellow 17.5A - Screw 500 V - -40°C +55°C - -
RS Stock No. 123-7894
Mfr. Part No.XW5T-S4.0-1.1-1
BrandOmron
$1.906
Each (In a Pack of 10)
units
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey 30 (UL) A, 32 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 186-3431
Mfr. Part No.XW6T-COM2.5X8YL
BrandOmron
$7.51
Each
units
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Yellow 24A - Screw 800 V - -40°C +55°C - -