RF Attenuators

RF attenuators act as resistors and are used to reduce the level of a signal within radio frequency applications and RF circuits. They have many benefits, including protecting a circuit stage from receiving a current that's too high. RF attenuators can also improve impedance match, ensuring power transfer from source to load is optimised. 


Types of RF attenuators

RF attenuators come in three types:

  • Fixed RF attenuators provide an unchanging value where specific attenuation levels are needed.
  • Switched RF attenuators are made up of switches that allow varying levels of attenuation.
  • Variable RF attenuators are used when it's necessary to continuously change the level of a signal.

Choosing the right RF attenuators

To select the right RF attenuator a number of specifications need to be considered, such as attenuation, frequency and impedance. Attenuation is measured in decibels (dB) and depending on the type of attenuation you need this will either be fixed or within a range. RF attenuators are designed for devices with a certain impedance and it's important to match the impedance of the attenuator to the circuit where it will be used.


...
Read more Read less

Filters

Viewing 41 - 60 of 95 products
Results per page
Description Price Interface Type Attenuation Body Orientation Impedance Operating Frequency Body Plating Cable Type Contact Plating Contact Material Low Power Connector Type Gender A Gender B
RS Stock No. 285-9797
Mfr. Part No.R414720161
BrandRadiall
$347.97
Each
units
N Plug to N Socket 20dB Straight 50Ω 18GHz - - Gold over Nickel Beryllium Copper - N Female Male
RS Stock No. 716-5126
Mfr. Part No.6906.01.A
$164.30
Each
units
BNC Plug to BNC Socket 0.4 dB, 6 dB - 50Ω DC → 1GHz - - - - Yes BNC - -
RS Stock No. 716-5075
Mfr. Part No.6630_SMA-50-1/199_NE
$151.36
Each
units
SMA Plug to Socket 30dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 712-3018
Mfr. Part No.J01016A0007
$98.34
Each
units
TNC Plug to TNC Socket 20dB - 50 Ω, 75 Ω 10GHz - - - - - TNC - -
RS Stock No. 296-8093
Mfr. Part No.R412520124
BrandRadiall
$91.23
Each
units
TNC Plug to TNC Socket 20dB Straight 50Ω 3GHz - - Gold Brass - TNC Female Male
RS Stock No. 296-8043
Mfr. Part No.R412420124
BrandRadiall
$77.59
Each
units
BNC Plug to BNC Socket 20dB Straight 50Ω 3GHz - - Gold over Nickel Beryllium Copper, Brass - BNC Female Male
RS Stock No. 296-8037
Mfr. Part No.R412410124
BrandRadiall
$86.71
Each
units
BNC Plug to BNC Socket 10dB Straight 50Ω 3GHz - - Gold over Nickel Beryllium Copper, Brass - BNC Female Male
RS Stock No. 176-7264
Mfr. Part No.AT-130V
BrandHirose
$80.33
Each
units
- 30dB Straight 50Ω 18GHz - - Gold Beryllium Copper - SMA Male Female
RS Stock No. 716-5066
Mfr. Part No.6620_SMA-50-1/199_NE
$146.46
Each
units
SMA Plug to Socket 20dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 716-5069
Mfr. Part No.6603_SMA-50-1/199_NE
$146.46
Each
units
SMA Plug to Socket 3dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 285-9747
Mfr. Part No.R414710000
BrandRadiall
$139.70
Each
units
N Plug to N Socket 10dB Straight 50Ω 12.4GHz - - Gold over Nickel Beryllium Copper - N Female Male
RS Stock No. 716-5078
Mfr. Part No.6806.17.A
$196.68
Each
units
N Plug to N Socket 0.5 dB, 6 dB - 50Ω 12.4GHz - - - - Yes N - -
RS Stock No. 494-806
Mfr. Part No.6803.17.B
$409.02
Each
units
N Plug to N Socket 0.8 dB, 3 dB - 50Ω 18GHz - - - - Yes N - -
RS Stock No. 285-9731
Mfr. Part No.R414706000
BrandRadiall
$146.03
Each
units
N Plug to N Socket 6dB Straight 50Ω 12.4GHz - - Gold over Nickel Beryllium Copper - N Female Male
RS Stock No. 716-5084
Mfr. Part No.6610_SMA-50-2/199_NE
$119.51
Each
units
SMA Plug to Socket 10dB - 50Ω DC to 6GHz - - - - Yes SMA - -
RS Stock No. 712-3002
Mfr. Part No.J01016A0004
$198.90
Each
units
TNC Plug to TNC Socket 3dB - 50 Ω, 75 Ω 10GHz - - - - - TNC - -
RS Stock No. 176-7266
Mfr. Part No.AT-120V
BrandHirose
$71.23
Each
units
- 20dB Straight 50Ω 18GHz - - Gold Beryllium Copper - SMA Male Female
RS Stock No. 712-3103
Mfr. Part No.J01026A0007
$146.67
Each
units
N Plug to N Socket 10dB - 50Ω 1GHz - - - - - N - -
RS Stock No. 712-3006
Mfr. Part No.J01016A0005
$159.12
Each
units
TNC Plug to TNC Socket 6dB - 50 Ω, 75 Ω 10GHz - - - - - TNC - -
RS Stock No. 712-3122
Mfr. Part No.J01026A0018
$262.08
Each
units
N Plug to N Socket 3dB - 50Ω 10GHz - - - - - N - -