Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 136-8613
Mfr. Part No.1SNV420872R0000
BrandABB
$3.72
Each (In a Bag of 5)
units
Plug Connector Male 4 → 6mm² Cable Mount Quick Connect Minus IP65, IP68 45 A, 53 A 1.5 kV Socket - +115°C - MC4-Evo2
RS Stock No. 136-8621
Mfr. Part No.1SNV420944R0000
BrandABB
$4.704
Each (In a Bag of 5)
units
Panel Receptacle Female 4 → 6mm² Cable Mount Quick Connect Plus IP65, IP68 39 A, 45 A 1.25 kV Plug - +105°C - MC4-Evo2
RS Stock No. 136-8612
Mfr. Part No.1SNV420862R0000
BrandABB
$4.636
Each (In a Bag of 5)
units
Plug Connector Female 4 → 6mm² Cable Mount Quick Connect Plus IP65, IP68 45 A, 53 A 1.5 kV Plug - +115°C - MC4-Evo2
RS Stock No. 136-8619
Mfr. Part No.1SNV420924R0000
BrandABB
$4.438
Each (In a Bag of 5)
units
Plug Connector Female 10mm² Cable Mount Quick Connect Plus IP65, IP68 69A 1.5 kV Plug - +115°C - MC4-Evo2