Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 20 of 62 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 742-7178
Mfr. Part No.1648115
$16.50
Each
units
6 Connector Insert 16A HEAVYCON B6 B6 - 500 V Male - - - - - -
RS Stock No. 653-6066
Mfr. Part No.1523447
$19.38
Each
units
4 M12 Connector 4A DUPLICON - Panel Mount 250 V Female - - - - - -
RS Stock No. 742-7171
Mfr. Part No.1648128
$12.25
Each
units
6 Connector Insert 16A HEAVYCON B6 B6 - 500 V Female - - - - - -
RS Stock No. 742-7168
Mfr. Part No.1771134
$25.59
Each
units
- Connector Base - HEAVYCON B6 B6 Panel Mount - - - - - - - -
RS Stock No. 742-7190
Mfr. Part No.1648186
$21.55
Each
units
10 Connector Insert 16A HEAVYCON B10 B10 - 500 V Female - - - - - -
RS Stock No. 742-7250
Mfr. Part No.1648296
$35.27
Each
units
24 Connector Insert 16A HEAVYCON B24 B24 - 500 V Male - - - - - -
RS Stock No. 742-7241
Mfr. Part No.1648306
$37.64
Each
units
24 Connector Insert 16A HEAVYCON B24 B24 - 500 V Female - - - - - -
RS Stock No. 742-7238
Mfr. Part No.1648241
$27.03
Each
units
16 Connector Insert 16A HEAVYCON B16 B16 - 500 V Female - - - - - -
RS Stock No. 653-6072
Mfr. Part No.1523463
$20.65
Each
units
4 M12 Connector 4A DUPLICON - Panel Mount 250 V Male - - - - - -
RS Stock No. 742-7402
Mfr. Part No.1641604
$34.73
Each
units
- Connector Housing 10A HEAVYCON QUICKON D7 - 630 V Male - - - - - -
RS Stock No. 899-5990
Mfr. Part No.1604753
$42.49
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 742-7247
Mfr. Part No.1771927
$43.80
Each
units
- Connector Base - HEAVYCON B24 B24 Panel Mount - - - - - - - -
RS Stock No. 652-6772
Mfr. Part No.1605637
$35.09
Each
units
16 Connector Insert 16A HEAVYCON B16 Panel Mount 400 V Male - - - 2 - Straight
RS Stock No. 742-7203
Mfr. Part No.1648173
$21.09
Each
units
10 Connector Insert 16A HEAVYCON B10 B10 - 500 V Male - - - - - -
RS Stock No. 742-7229
Mfr. Part No.1771590
$43.54
Each
units
- Connector Base - HEAVYCON B16 B16 Panel Mount - - - - - - - -
RS Stock No. 881-0684
Mfr. Part No.1675269
$42.68
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 883-3142
Mfr. Part No.1855568
$72.04
Each (In a Box of 5)
units
- - - VC-MP-T4-R - - - - - - - - - -
RS Stock No. 899-5782
Mfr. Part No.1586947
$71.61
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 803-0286
Mfr. Part No.1602216
$60.15
Each
units
6 Stackable Connector 25A DC-B 6-SET-HD-M20-M-7X4-UT - - 690 V - - Screw IP65, IP66, IP67 - M20 Straight
RS Stock No. 187-5822
Mfr. Part No.1585249
$21.38
Each
units
4 Contact Insert 24A - D7 - 230 V, 400 V Female - Screw IP54 2 - -